Taiyo Yuden UMK107F104ZA-T

Multilayer Ceramic Capacitors (High dielectric type), 50V, 0.1 uF, +80%, 0603, Y5V/F, RoHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance100 nF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Thickness900 µm
Max Width900 µm
Min Length1.5 mm
Min Thickness700 µm
Min Width700 µm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK107F104ZA-T.

Newark
Datasheet51 pages13 years ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
element14
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.008
$ 0.008
Stock
2,952,850
93,742,963
93,742,963
Authorized Distributors
1
15
15
Capacitance
100 nF
100 nF
100 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
80 %
80 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden UMK107F104ZA-T.

Descriptions

Descriptions of Taiyo Yuden UMK107F104ZA-T provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 50V, 0.1 uF, +80%, 0603, Y5V/F, RoHS
Taiyo Yuden SCT
Cap Ceramic 0.1uF 50V Y5V -20% to 80% SMD 0603 85°C Embossed T/R
CAPACITOR CERAMIC, 0.1UF, 50V, Y5V, 0603; Capacitance:0.1µF; Capacitance Tolerance:+80, -20%; Dielectric Characteristic:Y5V; Voltage Rating:50V; Capacitor Case Style:0603; Operating Temperature Range:-30°C to +85°C

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE UMK107 F104ZA-T
  • CEUMK107F104ZA-T

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance100 nF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Thickness900 µm
Max Width900 µm
Min Length1.5 mm
Min Thickness700 µm
Min Width700 µm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK107F104ZA-T.

Newark
Datasheet51 pages13 years ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
element14
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant