Yageo CC0603ZRY5V9BB104

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20, +80%, Y5V, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
CompositionCeramic
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603ZRY5V9BB104.

Upverter
Datasheet14 pages13 years ago
element14 APAC
Datasheet13 pages8 years ago
Farnell
Datasheet13 pages5 years ago
Datasheet13 pages7 years ago
Future Electronics
Datasheet13 pages1 year ago
Datasheet13 pages2 years ago
Datasheet13 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages11 years ago
Datasheet8 pages18 years ago
TME
Datasheet13 pages2 years ago
element14
Datasheet14 pages13 years ago
Datasheet11 pages20 years ago

Inventory History

3 month trend:
-6.78%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.015
Stock
121,571,397
1,991,832
Authorized Distributors
14
1
Capacitance
100 nF
100 nF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
80 %
10 %
Height
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603ZRY5V9BB104.

Related Parts

Descriptions

Descriptions of Yageo CC0603ZRY5V9BB104 provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20, +80%, Y5V, 0603 [1608 Metric]
Cap Ceramic 0.1uF 50V Y5V -20 to 80% SMD 0603 85°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603
Ceramic Capacitor, 0.1Uf, 50V, Y5V, +80,-20%, 0603, Full Reel; Capacitance:0.1Îœf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:-20%, +80%; Dielectric Characteristic:Y5V; Product Range:Cc Series Rohs Compliant: Yes |Yageo CC0603ZRY5V9BB104
Capacitance nF = 100 / Rated Voltage V = 50 / Tolerance = -20 ... 80 % / Ceramic Dielectric = Y5V / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
CompositionCeramic
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603ZRY5V9BB104.

Upverter
Datasheet14 pages13 years ago
element14 APAC
Datasheet13 pages8 years ago
Farnell
Datasheet13 pages5 years ago
Datasheet13 pages7 years ago
Future Electronics
Datasheet13 pages1 year ago
Datasheet13 pages2 years ago
Datasheet13 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages11 years ago
Datasheet8 pages18 years ago
TME
Datasheet13 pages2 years ago
element14
Datasheet14 pages13 years ago
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago