Taiyo Yuden UMK105CG221JV-F

Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
Capacitance220 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Max Length1.05 mm
Max Thickness550 µm
Max Width550 µm
Min Length950 µm
Min Thickness450 µm
Min Width450 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK105CG221JV-F.

Newark
Datasheet51 pages13 years ago
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago
Datasheet49 pages10 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet47 pages4 years ago
Datasheet17 pages15 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet55 pages6 years ago
Datasheet1 page10 years ago
Farnell
Datasheet23 pages12 years ago
Datasheet12 pages12 years ago
Datasheet27 pages12 years ago
Datasheet23 pages12 years ago
Datasheet11 pages12 years ago
Datasheet13 pages12 years ago
Datasheet15 pages12 years ago
Datasheet5 pages12 years ago
Datasheet56 pages13 years ago
Datasheet46 pages13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+4.53%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.011
$ 0.011
Stock
1,761,321
18,179,322
18,179,322
Authorized Distributors
8
11
11
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden UMK105CG221JV-F.

Related Parts

Descriptions

Descriptions of Taiyo Yuden UMK105CG221JV-F provided by its distributors.

Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Multilayer Ceramic Capacitors (Temperature compensating type), 50V, 220 pF, 0402, C0G/CG, RoHS
Taiyo Yuden SCT
Cap Ceramic 220pF 50V C0G 5% Pad SMD 0402 125°C T/R
STANDARD MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402
CAPACITOR CERAMIC, 220PF, 50V, C0G/NP0,; Capacitor Application:General Purpose; Dielectric Characteristic:C0G / NP0; Capacitance:220pF; Capacitance Tolerance:± 5%; Voltage Rating:50V; Capacitor Case Style:0402; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); No. of Pins:2; Package / Case:0402; Series:UM; Temperature Coefficient:0 ± 30ppm/°C; Termination Type:SMD
Capacitance:220Pf; Voltage(Dc):50V; Voltage(Ac):-; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Msl:- Rohs Compliant: Yes |Taiyo Yuden UMK105CG221JV-F.

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM UMK105 CG221JV-F
  • RMUMK105CG221JV-F
  • RMUMK105CG221JVF
  • UMK105CG221JV-F.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
Capacitance220 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Max Length1.05 mm
Max Thickness550 µm
Max Width550 µm
Min Length950 µm
Min Thickness450 µm
Min Width450 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK105CG221JV-F.

Newark
Datasheet51 pages13 years ago
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago
Datasheet49 pages10 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet47 pages4 years ago
Datasheet17 pages15 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet55 pages6 years ago
Datasheet1 page10 years ago
Farnell
Datasheet23 pages12 years ago
Datasheet12 pages12 years ago
Datasheet27 pages12 years ago
Datasheet23 pages12 years ago
Datasheet11 pages12 years ago
Datasheet13 pages12 years ago
Datasheet15 pages12 years ago
Datasheet5 pages12 years ago
Datasheet56 pages13 years ago
Datasheet46 pages13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant