Samsung CL05C221JB5NNNC

Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance220 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05C221JB5NNNC.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet88 pages12 years ago
Datasheet2 pages13 years ago
Datasheet35 pages20 years ago
Datasheet36 pages0 years ago
Datasheet84 pages0 years ago
TME
Datasheet21 pages18 years ago

Inventory History

3 month trend:
+10.01%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.022
$ 0.022
Stock
50,043,773
6,667,805
6,667,805
Authorized Distributors
15
17
17
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
560 µm
560 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL05C221JB5NNNC.

Related Parts

Descriptions

Descriptions of Samsung CL05C221JB5NNNC provided by its distributors.

Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402
0402 (1005Metric) CERAMIC CAPACITOR CL 50V 220pF ±5% C0G NP0
Cap Ceramic 220pF 50V C0G 5% Pad SMD 0402 125°C Low ESR T/R
CAP, 220PF, 50V, MLCC, 0402; SVHC: No SVHC (15-Jan-2019)
Chip Capacitor, 0402(1005), COG, 220pF, +/-5%, 50V, Standard
Capacitor, 220PF, 50V, MLCC, 0402; Capacitance:220pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 5%;
Capacitor Temperature range: -55 ... 125 °C Capacitance tolerance: ±5% Ceramic type: C0G/NP0 Construction form: 0402 Capacitance: 220 pF Rated voltage: 50 VDC
Cap, 220Pf, 50V, Mlcc, 0402; Capacitance:220Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Cl Series; Product Length:1.02Mm; Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL05C221JB5NNNC

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL05C221JB5NNNC.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance220 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05C221JB5NNNC.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet88 pages12 years ago
Datasheet2 pages13 years ago
Datasheet35 pages20 years ago
Datasheet36 pages0 years ago
Datasheet84 pages0 years ago
TME
Datasheet21 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page13 years ago
Rohs Statement3 pages10 years ago
Reach Statement7 pages11 years ago