Taiyo Yuden UMK105B7102KVHF

Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance1 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm
Length990.6 µm
Max Length1.05 mm
Max Thickness550 µm
Max Width550 µm
Min Length950 µm
Min Thickness450 µm
Min Width450 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK105B7102KVHF.

Master Electronics
Datasheet3 pages3 years ago
Datasheet47 pages4 years ago
Taiyo Yuden SCT
Datasheet48 pages4 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
-0.75%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.007
$ 0.007
Stock
16,460,610
87,845,484
87,845,484
Authorized Distributors
14
12
12
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
550 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden UMK105B7102KVHF.

Related Parts

Descriptions

Descriptions of Taiyo Yuden UMK105B7102KVHF provided by its distributors.

Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
Cap ,mlcc ,0402,50V ,x7R,1000Pf±10% Rohs Compliant: Yes |Taiyo Yuden UMK105B7102KVHF
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125C Low ESR Automotive T/R
HIGH DIELECTRIC TYPE MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402
CAP, AEC-Q200, 1000PF, 50V, MLCC, 0402; Capacitance: 1000pF; Voltage(DC): 50V; Capacitor Case / Package: 0402 ^1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: M Se 08AH2215
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 50V, 1000 pF, ± 10 %, 0402, X7R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMK105 B7102KVHF

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance1 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm
Length990.6 µm
Max Length1.05 mm
Max Thickness550 µm
Max Width550 µm
Min Length950 µm
Min Thickness450 µm
Min Width450 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK105B7102KVHF.

Master Electronics
Datasheet3 pages3 years ago
Datasheet47 pages4 years ago
Taiyo Yuden SCT
Datasheet48 pages4 years ago
Datasheet1 page9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RatingsAEC-Q200
RoHSCompliant