Samsung CL05B102KB5NNNC

Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05B102KB5NNNC.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages9 years ago
Datasheet1 page10 years ago
Datasheet36 pages0 years ago
TME
Datasheet21 pages16 years ago

Inventory History

3 month trend:
+3.23%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
$ 0.004
Stock
98,079,786
29,292,564
29,292,564
Authorized Distributors
13
15
15
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
560 µm
560 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL05B102KB5NNNC.

Related Parts

Descriptions

Descriptions of Samsung CL05B102KB5NNNC provided by its distributors.

Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
MULTI LAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402
Multilayer ceramic chip capacitor; 1nF; 50V; X7R; ±10%; SMD; case: 0402;; operating temperature: -55°C ~125°C
CL 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±10% 1000pF
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125°C Low ESR T/R
CL05 Series 1 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Chip Capacitor, 0402(1005), X7R, 1000pF, +/-10%, 50V, Standa
CAP, 1000PF, 50V, MLCC, 0402; SVHC: No SVHC (15-Jan-2019)
SMD MLC Capacitor 1nF 50V X7R 0402
Capacitor, 1000PF, 50V, MLCC, 0402; Capacitance:1000pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%;
Cap, 1000Pf, 50V, Mlcc, 0402; Capacitance:1000Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Cl Series; Product Length:1.02Mm; Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL05B102KB5NNNC

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL05B102KB5NNNC.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05B102KB5NNNC.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages9 years ago
Datasheet1 page10 years ago
Datasheet36 pages0 years ago
TME
Datasheet21 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant