Murata Power Solutions ULS-3.3/30-D48NM-C

Module DC-DC 1-OUT 3.3V 30A 99W 8-Pin 1/16-Brick Tray
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current - Output 130 A
Efficiency91 %
FeaturesOTP, OVP, SCP, UVLO
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current30 A
Max Power Dissipation99 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Number of Outputs1
Output Current30 A
Output Power99 W
Output Voltage3.3 V
PackagingCut Tape (CT)
Voltage - Output 13.3 V
Dimensions
Height10.16 mm
Length33.02 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions ULS-3.3/30-D48NM-C.

Newark
Datasheet34 pages6 years ago
Datasheet28 pages10 years ago
Sager Power Systems
Datasheet28 pages9 years ago
Sager Electronics
Datasheet28 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions ULS-3.3/30-D48NM-C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions ULS-3.3/30-D48NM-C provided by its distributors.

Module DC-DC 1-OUT 3.3V 30A 99W 8-Pin 1/16-Brick Tray
Isolated DC/DC Converters - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE ULS-3.3/30-D48N-C
Isolated DC/DC Converters 99W 48Vin 3.3Vout 30A Neg Log SMT
French Electronic Distributor since 1988
DC-DC CONV, DOSA, 1 O/P, 3.3V, 30A, 99W; DC / DC Converter Type:DOSA; DC / DC Converter Output Type:Fixed, Adjustable; Input Voltage VDC:36V to 75V; No. of Outputs:1; Output Voltage Nom.:3.3V; Output Current Max:30A; Depth:33mm ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current - Output 130 A
Efficiency91 %
FeaturesOTP, OVP, SCP, UVLO
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current30 A
Max Power Dissipation99 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Number of Outputs1
Output Current30 A
Output Power99 W
Output Voltage3.3 V
PackagingCut Tape (CT)
Voltage - Output 13.3 V
Dimensions
Height10.16 mm
Length33.02 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions ULS-3.3/30-D48NM-C.

Newark
Datasheet34 pages6 years ago
Datasheet28 pages10 years ago
Sager Power Systems
Datasheet28 pages9 years ago
Sager Electronics
Datasheet28 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago