Murata Power Solutions UEI25-033-D48NM-C

Module DC-DC 48VIN 1-OUT 3.3V 7.5A 25W 6-Pin T/R
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Current - Output 17.5 A
Efficiency89.5 %
FeaturesOTP, OVP, UVLO
IsolationIsolated
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Input Voltage (DC)75 V
Max Operating Temperature85 °C
Max Output Current7.5 A
Max Output Power25 W
Max Power Dissipation25 W
Min Input Voltage36 V
Min Input Voltage (DC)36 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Nominal Output Voltage3.3 V
Number of Outputs1
Output Current7.5 A
Output Power25 W
Output Voltage3.3 V
Power Rating25 W
Schedule B8542390000
Voltage - Output 13.3 V
Dimensions
Depth27.9 mm
Height8.636 mm
Length27.94 mm
Width24.384 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions UEI25-033-D48NM-C.

Farnell
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Datasheet23 pages13 years ago
Newark
Datasheet24 pages10 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Component Distributors Inc.
Datasheet23 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions UEI25-033-D48NM-C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions UEI25-033-D48NM-C provided by its distributors.

Module DC-DC 48VIN 1-OUT 3.3V 7.5A 25W 6-Pin T/R
DC-DC CONVERTER, 3.3V, 25W; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:36V to 75V; Power Rating:25W; Output Voltage:3.3V; Output Current:7.5A; Approval Bodies:CAN / CSA / EN / IEC / UL; Supply Voltage:48V ;RoHS Compliant: Yes
DC-DC CONVERTER, 3.3V, 25W; DC / DC Conv; DC-DC CONVERTER, 3.3V, 25W; DC / DC Converter Output Type:Fixed; No. of Outputs:1; DC / DC Converter Case Style:DIP; MSL:MSL 2 - 1 year; Approval Bodies:CAN / CSA / EN / IEC / UL; DC / DC Converter Mounting:Surface Mount

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Current - Output 17.5 A
Efficiency89.5 %
FeaturesOTP, OVP, UVLO
IsolationIsolated
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Input Voltage (DC)75 V
Max Operating Temperature85 °C
Max Output Current7.5 A
Max Output Power25 W
Max Power Dissipation25 W
Min Input Voltage36 V
Min Input Voltage (DC)36 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Nominal Output Voltage3.3 V
Number of Outputs1
Output Current7.5 A
Output Power25 W
Output Voltage3.3 V
Power Rating25 W
Schedule B8542390000
Voltage - Output 13.3 V
Dimensions
Depth27.9 mm
Height8.636 mm
Length27.94 mm
Width24.384 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions UEI25-033-D48NM-C.

Farnell
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Datasheet23 pages13 years ago
Newark
Datasheet24 pages10 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Component Distributors Inc.
Datasheet23 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago