Murata Power Solutions ULS-5/20-D48NM-C

Module DC-DC 48VIN 1-OUT 5V 20A 100W 8-Pin 1/16-Brick T/R/Tray
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current - Output 120 A
Efficiency91 %
FeaturesOTP, OVP, SCP, UVLO
IsolationIsolated
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current20 A
Max Power Dissipation100 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Number of Outputs1
Output Current20 A
Output Power100 W
Output Voltage5 V
PackagingCut Tape (CT)
Voltage - Output 15 V
Dimensions
Depth33 mm
Height10.16 mm
Length33.02 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions ULS-5/20-D48NM-C.

Sager Power Systems
Datasheet28 pages9 years ago
Sager Electronics
Datasheet28 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Newark
Datasheet28 pages10 years ago

Inventory History

3 month trend:
-8.50%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions ULS-5/20-D48NM-C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions ULS-5/20-D48NM-C provided by its distributors.

Module DC-DC 48VIN 1-OUT 5V 20A 100W 8-Pin 1/16-Brick T/R/Tray
Isolated DC/DC Converters PLEASE SEE MURATA'S SUGGESTED ALTERNATE ULS-5/20-D48N-C
Isolated DC/DC Converters 100W 48Vin 5Vout 20A Neg Log SMT
DC-DC CONV, DOSA, 1 O/P, 5V, 20A, 100W; DC / DC Converter Type:DOSA; DC / DC Converter Output Type:Fixed, Adjustable; Input Voltage VDC:36V to 75V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:20A; Depth:33mm ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current - Output 120 A
Efficiency91 %
FeaturesOTP, OVP, SCP, UVLO
IsolationIsolated
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current20 A
Max Power Dissipation100 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Number of Outputs1
Output Current20 A
Output Power100 W
Output Voltage5 V
PackagingCut Tape (CT)
Voltage - Output 15 V
Dimensions
Depth33 mm
Height10.16 mm
Length33.02 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions ULS-5/20-D48NM-C.

Sager Power Systems
Datasheet28 pages9 years ago
Sager Electronics
Datasheet28 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Newark
Datasheet28 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago