Nichicon UKT1V102MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 35V 1000muF ±20% 0.492Dia 12.50mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 mF
Dissipation Factor0.16 %
Leakage Current1.05 mA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current860 mA
Ripple Current (AC)860 mA
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UKT1V102MHD.

Nichicon SCT
Datasheet1 page4 years ago
Newark
Datasheet1 page14 years ago

Inventory History

3 month trend:
-1.20%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.412
$ 0.412
Stock
10,697
581,882
581,882
Authorized Distributors
3
19
19
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
860 mA
1.945 A
1.945 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UKT1V102MHD.

Related Parts

Descriptions

Descriptions of Nichicon UKT1V102MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 35V 1000muF ±20% 0.492Dia 12.50mm
105degC Standard, For Audio Equipment Lead Type, 1000 μ F, 35 V, RoHS
Nichicon SCT
CAP ALUM 1000UF 20% 35V RADIAL
Capacitor Alum Elect, 1000Uf, 35V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UKT1V102MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 mF
Dissipation Factor0.16 %
Leakage Current1.05 mA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current860 mA
Ripple Current (AC)860 mA
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UKT1V102MHD.

Nichicon SCT
Datasheet1 page4 years ago
Newark
Datasheet1 page14 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant