Nichicon UHV1C222MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 16V 2200muF ±20% 0.492Dia 12.50mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 mF
Impedance16 mΩ
Leakage Current352 µA
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.725 A
Ripple Current (AC)2.725 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHV1C222MHD.

Future Electronics
Datasheet4 pages2 years ago
Datasheet2 pages7 years ago
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
TME
Datasheet4 pages3 years ago
Nichicon SCT
Datasheet2 pages4 years ago

Inventory History

3 month trend:
-7.51%

Alternate Parts

Price @ 1000
$ 0.502
$ 0.419
$ 0.419
Stock
5,197
618,619
618,619
Authorized Distributors
5
19
19
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
2.725 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UHV1C222MHD.

Related Parts

Descriptions

Descriptions of Nichicon UHV1C222MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 16V 2200muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 2725mA 6000h 105°C Bulk
UHV Series 16 V 2200 uF 105°C 12.5x20 mm LS=5 mm Aluminum Electrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 mF
Impedance16 mΩ
Leakage Current352 µA
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.725 A
Ripple Current (AC)2.725 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHV1C222MHD.

Future Electronics
Datasheet4 pages2 years ago
Datasheet2 pages7 years ago
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
TME
Datasheet4 pages3 years ago
Nichicon SCT
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant