Nichicon UHE1H101MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 100muF ±20% 0.315Dia 8.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)680 mΩ
Impedance170 mΩ
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current555 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE1H101MPD1TD.

Farnell
Datasheet5 pages14 years ago
Datasheet5 pages6 years ago
Datasheet5 pages16 years ago
Newark
Datasheet5 pages9 years ago
Future Electronics
Datasheet5 pages4 years ago
Datasheet5 pages7 years ago
element14
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-41.51%

Alternate Parts

Price @ 1000
$ 0.157
$ 0.121
$ 0.121
Stock
362,410
2,644,538
2,644,538
Authorized Distributors
12
23
23
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
680 mΩ
61 mΩ
61 mΩ
Life (Hours)
7000 hours
3000 hours
3000 hours
Ripple Current
555 mA
870 mA
870 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UHE1H101MPD1TD.

Related Parts

Descriptions

Descriptions of Nichicon UHE1H101MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 100muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 555mA 7000h 105°C Ammo
Aluminum Electrolytic Capacitors; 100uF; 50V; -40+105 deg.C; 20%
ALUMINUM ELECTROLYTIC Capacitor, 100UF,; 100UF, 50V, 20%, RADIAL; Capacitance:100µF; Voltage(DC):50V; Capacitance
CAP, 100µF, 50V, 20%; Capacitance: 100µF; Voltage Rating: 50V; Product Range: UHE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 11.5mm; Operating Temperatur
Aluminum Electrolytic Capacitor, 100Uf, 50V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Nichicon UHE1H101MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)680 mΩ
Impedance170 mΩ
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current555 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE1H101MPD1TD.

Farnell
Datasheet5 pages14 years ago
Datasheet5 pages6 years ago
Datasheet5 pages16 years ago
Newark
Datasheet5 pages9 years ago
Future Electronics
Datasheet5 pages4 years ago
Datasheet5 pages7 years ago
element14
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant