Panasonic EEUFM1H101

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 100muF 卤20% 0.315Dia 8.00mm
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1H101.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Inventory History

3 month trend:
-16.80%

CAD Models

Download Panasonic EEUFM1H101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.202
$ 0.202
Stock
1,282,872
330,452
330,452
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
61 mΩ
61 mΩ
61 mΩ
Life (Hours)
3000 hours
6000 hours
6000 hours
Ripple Current
870 mA
870 mA
870 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEUFR1H101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1H101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUHD1H101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 100muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 100muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1H101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Panasonic EEUFM1H101 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 100muF 卤20% 0.315Dia 8.00mm
Capacitor Aluminum 100uF 50VDC 20% 8 X 11.5mm RDL 3.5mm 870mA 3000 hr Bulk
Panasonic EEUFM1H101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 50V, 20%, RADIAL
Cap Aluminum 100uF 50V 20% Aluminum Cylindrical Can 3.5mm 870mA 3000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,8X11.5,BULK
Aluminum Electrolytic Capacitors-DIP DIP,D8xL11.5mm 100µF ±20% Ф8.00 x 11.50mm 50V 61mΩ 870mA 3000Hrs@105℃
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.87A 3000h 105C Bag
Aluminum Electrolytic Capacitors, 100uF, 50V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 50 V 100 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 50V, 20%, RADIAL; Capacitance:100µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:3000 hours @ 105°C; Polarity:Polar; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1H101
  • EEU-FM1H101.