Nichicon UHE1H101MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 100muF ±20% 0.315Dia 8.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance100 µF
Dissipation Factor0.1 %
ESR (Equivalent Series Resistance)680 mΩ
Impedance170 mΩ
Leakage Current50 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current555 mA
Ripple Current (AC)555 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)11.5062 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE1H101MPD.

Farnell
Datasheet5 pages8 years ago
Factory Futures
Datasheet5 pages14 years ago
Newark
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago
TME
Datasheet6 pages3 years ago
Nichicon SCT
Datasheet5 pages4 years ago
DigiKey
Datasheet5 pages19 years ago

Inventory History

3 month trend:
-9.43%

Alternate Parts

Price @ 1000
$ 0.159
$ 0.121
$ 0.121
Stock
247,171
2,642,515
2,642,515
Authorized Distributors
15
23
23
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
680 mΩ
61 mΩ
61 mΩ
Life (Hours)
7000 hours
3000 hours
3000 hours
Ripple Current
555 mA
870 mA
870 mA
Height - Seated (Max)
11.5062 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UHE1H101MPD.

Related Parts

Descriptions

Descriptions of Nichicon UHE1H101MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 100muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 555mA 7000h 105Ž Bulk
Aluminum Electrolytic Capacitor 100Uf, 50V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UHE1H101MPD
HE Series 100 uF 50V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors - 50volts 100uF, Small Package, Hi Rel, Low I | Nichicon UHE1H101MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance100 µF
Dissipation Factor0.1 %
ESR (Equivalent Series Resistance)680 mΩ
Impedance170 mΩ
Leakage Current50 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current555 mA
Ripple Current (AC)555 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)11.5062 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE1H101MPD.

Farnell
Datasheet5 pages8 years ago
Factory Futures
Datasheet5 pages14 years ago
Newark
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago
TME
Datasheet6 pages3 years ago
Nichicon SCT
Datasheet5 pages4 years ago
DigiKey
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant