Nichicon UHE1E102MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 1000muF 卤20% 0.492Dia 12.50mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance1 mF
Dissipation Factor0.14 %
ESR (Equivalent Series Resistance)120 mΩ
Impedance35 mΩ
Leakage Current250 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.9 A
Ripple Current (AC)1.9 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)19.9898 mm
Lead Diameter800 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE1E102MHD6.

LKR
Datasheet5 pages4 years ago
Farnell
Datasheet5 pages8 years ago
Newark
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago
TME
Datasheet6 pages3 years ago
Factory Futures
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages19 years ago

Inventory History

3 month trend:
-55.01%

Alternate Parts

Price @ 1000
$ 0.373
$ 0.325
$ 0.325
Stock
59,281
177,951
177,951
Authorized Distributors
10
18
18
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
18 mΩ
18 mΩ
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
1.9 A
2.6 A
2.6 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UHE1E102MHD6.

Related Parts

Descriptions

Descriptions of Nichicon UHE1E102MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 1000muF 卤20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1900mA 10000h 105°C Bulk
HE Series 1000 uF 25V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor 1000Uf, 25V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1E102MHD6
Aluminum Electrolytic Capacitors - 25volts 1000uF, Small Package, Hi Rel, Low | Nichicon UHE1E102MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance1 mF
Dissipation Factor0.14 %
ESR (Equivalent Series Resistance)120 mΩ
Impedance35 mΩ
Leakage Current250 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.9 A
Ripple Current (AC)1.9 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)19.9898 mm
Lead Diameter800 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE1E102MHD6.

LKR
Datasheet5 pages4 years ago
Farnell
Datasheet5 pages8 years ago
Newark
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago
TME
Datasheet6 pages3 years ago
Factory Futures
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant