United Chemi-Con EKY-250ELL102MK20S

Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1900mA 10000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor14 %
ESR (Equivalent Series Resistance)35 mΩ
Impedance35 mΩ
Lead/Base StyleStraight
Leakage Current250 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.9 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)19.9898 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKY-250ELL102MK20S.

United Chemi-Con
Datasheet3 pages3 years ago
Electro Sonic
Datasheet3 pages4 years ago
Datasheet3 pages11 years ago
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages13 years ago
Arrow Electronics
Datasheet3 pages12 years ago
DigiKey
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+26.39%

Alternate Parts

Price @ 1000
$ 0.373
$ 0.325
$ 0.325
Stock
59,270
180,265
180,265
Authorized Distributors
11
18
18
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
18 mΩ
18 mΩ
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
1.9 A
2.6 A
2.6 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKY-250ELL102MK20S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKY-250ELL102MK20S provided by its distributors.

Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1900mA 10000h 105°C Bulk
KY Series 25 V 1000 uF Ø12.5x20mm LS=5mm Radial Aluminum Electrolytic Capacitor
Cap 1000uF 25VDC 20% 12.5 X 20mm RDL 5mm 1900mA 10000 hr Bulk
1000uF -40℃~+105℃ 25V 12.5mm 35mΩ 5mm ±20% 1.14A@120Hz 10000hrs@105℃ Straight Aluminum Electrolytic Capacitors - Leaded ROHS

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EKY250ELL102MK20S

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor14 %
ESR (Equivalent Series Resistance)35 mΩ
Impedance35 mΩ
Lead/Base StyleStraight
Leakage Current250 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.9 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)19.9898 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKY-250ELL102MK20S.

United Chemi-Con
Datasheet3 pages3 years ago
Electro Sonic
Datasheet3 pages4 years ago
Datasheet3 pages11 years ago
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages13 years ago
Arrow Electronics
Datasheet3 pages12 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant