Nichicon UFG1E331MPM

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 25V 330muF ±20% 0.394Dia 10.00mm
$ 0.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFG1E331MPM.

IHS

Datasheet3 pages3 years ago

TME

Nichicon SCT

Newark

Inventory History

3 month trend:
-5.02%

CAD Models

Download Nichicon UFG1E331MPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUEP1E331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 25V 330muF ±20% 0.492Dia 12.50mm
PanasonicECA1EHG331
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105°C Bulk
PanasonicEEUHD1E331
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105C Automotive Bulk
United Chemi-ConEKMG250ELL331MHB5D
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105°C Bulk
PanasonicEEU-HD1E331B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 330muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKMG250ETD331MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF

Descriptions

Descriptions of Nichicon UFG1E331MPM provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 25V 330muF ±20% 0.394Dia 10.00mm
330uF 25V 卤20% 351mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 330Uf, 25V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:-Rohs Compliant: Yes |Nichicon UFG1E331MPM

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL