Nichicon UEP1E331MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 25V 330muF ±20% 0.492Dia 12.50mm
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UEP1E331MHD.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-0.19%

CAD Models

Download Nichicon UEP1E331MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 5.91
$ 5.91
Stock
22,563
30,161
30,161
Authorized Distributors
6
4
4
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
270 µΩ
270 µΩ
Life (Hours)
1000 hours
3000 hours
3000 hours
Ripple Current
320 mA
553 mA
553 mA
Height - Seated (Max)
21.9964 mm
23.0124 mm
23.0124 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUFG1E331MPM
330uF 25V 卤20% 351mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
PanasonicECA1EHG331
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105°C Bulk
PanasonicEEUHD1E331
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105C Automotive Bulk
United Chemi-ConEKMG250ELL331MHB5D
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105°C Bulk
PanasonicEEU-HD1E331B
330μF 25V ±20% 5mm Pitch Al Electrolytic Cap 1000h@105°C 310mA@120Hz 465mA@100kHz TH 8mm × 11.5mm × 13mm

Descriptions

Descriptions of Nichicon UEP1E331MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 25V 330muF ±20% 0.492Dia 12.50mm
330uF 25V 卤20% 320mA@120Hz Plugin,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Al Electrolytic Cap 330μF 25V ±20% 5mm Pitch 1000h@105°C 320mA@120Hz TH D12.5×L22mm 12.5mm L × 22mm H

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL