Panasonic EEUHD1E331

Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105C Automotive Bulk
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUHD1E331.

IHS

Datasheet10 pages10 years ago

Panasonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
-0.92%

CAD Models

Download Panasonic EEUHD1E331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.197
$ 0.197
Stock
5,481
305,567
305,567
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
310 mA
310 mA
310 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConEKMG250ELL331MHB5D
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105°C Bulk
PanasonicEEU-HD1E331B
330μF 25V ±20% 5mm Pitch Al Electrolytic Cap 1000h@105°C 310mA@120Hz 465mA@100kHz TH 8mm × 11.5mm × 13mm
PanasonicECA1EHG331
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105°C Bulk
United Chemi-ConEKMG250ETD331MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
PanasonicECA-1EHG331B
Panasonic ECA1EHG331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF

Descriptions

Descriptions of Panasonic EEUHD1E331 provided by its distributors.

Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105C Automotive Bulk
Panasonic EEUHD1E331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
330 F 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, , -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-HD1E331