Nichicon UCD1E221MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 220muF ±20% 0.315Dia 8.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance220 µF
Dissipation Factor0.14 %
FeaturesGeneral Purpose
Impedance160 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current600 mA
Ripple Current (AC)600 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height10 mm
Height - Seated (Max)10.4902 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCD1E221MNL1GS.

Burklin Elektronik
Datasheet2 pages6 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages17 years ago
TME
Datasheet2 pages14 years ago
_legacy Avnet
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+9.66%

Alternate Parts

Price @ 1000
$ 0.226
$ 0.192
$ 0.192
Stock
412,101
185,969
185,969
Authorized Distributors
9
14
14
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Surface Mount
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
600 mA
450 mA
450 mA
Height - Seated (Max)
10.4902 mm
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UCD1E221MNL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UCD1E221MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 220muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 600mA 5000h 105°C Automotive T/R
CD Series 220 uF 25 V 105°C Ø8 x 10 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
Electrolytic capacitor, 220 µF, 25 V (DC), ±20 %, SMD, Ø 8 mm
Electrolytic capacitor SMD; 220uF; 25V; 105st.C; 8x10; 5000h
Aluminum Electrolytic Capacitors - SMD 25volts 220uF
220uF 25 V dc Aluminium Electrolytic Capacitor, CD Series 5000h 8 (Dia.) x 10mm | Nichicon UCD1E221MNL1GS
Aluminum Electrolytic Capacitor, 220Uf, 25V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Diameter:8Mm Rohs Compliant: Yes |Nichicon UCD1E221MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance220 µF
Dissipation Factor0.14 %
FeaturesGeneral Purpose
Impedance160 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current600 mA
Ripple Current (AC)600 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height10 mm
Height - Seated (Max)10.4902 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCD1E221MNL1GS.

Burklin Elektronik
Datasheet2 pages6 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages17 years ago
TME
Datasheet2 pages14 years ago
_legacy Avnet
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant