Nichicon UUD1E221MNL1GS

Aluminum Electrolytic Capacitor; 220uF; 25V; -55+105 deg.C; 20%
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor0.16 %
Impedance170 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current450 mA
Ripple Current (AC)450 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Lead Diameter1.1 mm
Lead Pitch3.1 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UUD1E221MNL1GS.

Farnell
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Upverter
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
Newark
Datasheet2 pages9 years ago
LKR
Datasheet2 pages4 years ago
element14
Datasheet2 pages14 years ago
TME
Datasheet3 pages3 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-34.22%

Alternate Parts

Price @ 1000
$ 0.192
$ 0.226
$ 0.226
Stock
271,718
567,865
567,865
Authorized Distributors
14
9
9
Capacitance
220 µF
220 µF
220 µF
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
450 mA
600 mA
600 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UUD1E221MNL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UUD1E221MNL1GS provided by its distributors.

Aluminum Electrolytic Capacitor; 220uF; 25V; -55+105 deg.C; 20%
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 450mA 5000h 105°C Automotive T/R
UD Series 220 uF 25 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, 220uF 25 V, UD Series 5000h 8 (Dia.) x 10mm | Nichicon UUD1E221MNL1GS
Aluminum Electrolytic Capacitor 220Uf 25V 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Ud Series; Msl:- Rohs Compliant: Yes |Nichicon UUD1E221MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUD1E221MNL1GS.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor0.16 %
Impedance170 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current450 mA
Ripple Current (AC)450 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Lead Diameter1.1 mm
Lead Pitch3.1 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UUD1E221MNL1GS.

Farnell
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Upverter
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
Newark
Datasheet2 pages9 years ago
LKR
Datasheet2 pages4 years ago
element14
Datasheet2 pages14 years ago
TME
Datasheet3 pages3 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant