Nichicon UCD1A151MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 150muF ±20% 0.248Dia 6.30mm
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance150 µF
Dissipation Factor0.19 %
FeaturesGeneral Purpose
Impedance360 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current240 mA
Ripple Current (AC)240 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height5.8 mm
Height - Seated (Max)6.096 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCD1A151MCL1GS.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Future Electronics
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-8.87%

Alternate Parts

Price @ 1000
$ 0.131
$ 0.142
$ 0.142
Stock
303,454
305,251
305,251
Authorized Distributors
10
17
17
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
240 mA
240 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UCD1A151MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UCD1A151MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 150muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive T/R
Aluminum Electrolytic Capacitor; 150uF; 10V; -55+105 deg.C; 20%
Aluminum Electrolytic Capacitor, 150uF 10 V dc, CD Series 2000h 6.3(Dia.)x5.8mm | Nichicon UCD1A151MCL1GS
CD Series 150 F 10 V 105 °C Ø 6.3 x 5.8 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors - SMD 10volts 150uF
Aluminum Electrolytic Capacitor, 150Uf, 10V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:150Μf; Voltage(Dc):10V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Diameter:6.3Mm Rohs Compliant: Yes |Nichicon UCD1A151MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD1A151MCL1GS.

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance150 µF
Dissipation Factor0.19 %
FeaturesGeneral Purpose
Impedance360 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current240 mA
Ripple Current (AC)240 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height5.8 mm
Height - Seated (Max)6.096 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCD1A151MCL1GS.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Future Electronics
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant