Panasonic EEE-FK1A151P

Aluminum Electrolytic Capacitor, 150 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance150 µF
Dissipation Factor19 %
ESR (Equivalent Series Resistance)360 mΩ
Impedance360 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current240 mA
Ripple Current (AC)240 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height5.8 mm
Height - Seated (Max)6.096 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length5.8 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1A151P.

Farnell
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet5 pages15 years ago
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing2 pages4 years ago
Arrow Electronics
Datasheet4 pages12 years ago
TME
Datasheet6 pages5 years ago
Datasheet4 pages5 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+49.78%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.145
$ 0.145
Stock
4,401,984
15,925
15,925
Authorized Distributors
18
2
2
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
230 mA
230 mA
Height - Seated (Max)
6.096 mm
6.2992 mm
6.2992 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-FK1A151P.

Related Parts

Descriptions

Descriptions of Panasonic EEE-FK1A151P provided by its distributors.

Aluminum Electrolytic Capacitor, 150 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 150muF 卤20% 0.248Dia 6.30mm
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive T/R
Capacitor;Aluminum Electrolytic;Ecap 150uF 10V D Case FK SMT | Panasonic Electronic Components EEEFK1A151P
Aluminum Electrolytic Capacitors, 10V, 150µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FK Series 10 V 150 uF Ø 6.3 x 5.8 mm 105 °C Low ESR SMT Electrolytic
CAP, 150µF, 10V, RADIAL, SMD REEL; AE Capacitor Case: Radial Can - SMD; Capacitance: 150µF; Voltage Rating: 10V; ESR: -; Product Range: FK Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 240mA; Diameter: 6.3mm; Height: 5.8mm; Automotive Qualification Standard: AEC-Q200; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; Operating Temperature Range: -55°C to +105°C; Reel Quantity: 1000

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1A151P.
  • EEEFK 1A151P
  • EEEFK1A151P

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance150 µF
Dissipation Factor19 %
ESR (Equivalent Series Resistance)360 mΩ
Impedance360 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current240 mA
Ripple Current (AC)240 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height5.8 mm
Height - Seated (Max)6.096 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length5.8 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1A151P.

Farnell
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet5 pages15 years ago
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing2 pages4 years ago
Arrow Electronics
Datasheet4 pages12 years ago
TME
Datasheet6 pages5 years ago
Datasheet4 pages5 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant