Texas Instruments UCC28C45DR

Current Mode PWM Controller 18V 200mA 8-Pin SOIC T/R
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28C45DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages26 years ago

Upverter

Newark

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-39.24%

CAD Models

Download Texas Instruments UCC28C45DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.503
$ 0.441
$ 0.441
Stock
935,391
554,491
554,491
Authorized Distributors
4
3
3
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Output Voltage
18 V
18 V
18 V
Min Input Voltage
8.2 V
-
-
Max Input Voltage
20 V
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28C45DR.

Related Parts

Texas InstrumentsUCC38C45D
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC Tube
Texas InstrumentsUCC28C41D
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC Tube
Texas InstrumentsUCC28C43DR
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8
Analog DevicesMAX5070BASA+
1MHz, Single-Ended, Current-Mode PWM Controllers Pin Compatible with UC2842/UC2844 Series
DC DC Cntrlr Single-OUT PWM DC to DC Controller 4.7V to 28V Input 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments UCC28C45DR provided by its distributors.

Current Mode PWM Controller 18V 200mA 8-Pin SOIC T/R
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
Industrial, 20-V, low-power current-mode PWM controller, 8.4-V/7.6-V UVLO, 50% duty cycle 8-SOIC -40 to 125
Boost,Flyback,Forward Converter No Up~1MHz Transistor Driver 1 18V(Max) 20V 18V 7.6V SOIC-8 , 1.75mm
PWM Power Supply Controllers BiCMOS Low-Power Current Mode
DC DC Converters; UCC28C45DR; TEXAS INSTRUMENTS; 8; Boost, Buck, Buck-Boost, Flyback, SEPIC; 1; 3.91 mm
16-bit Microcontrollers - MCU 16BIT 240KB FLASH
IC REG CTRLR MULT TOPOLOGY 8SOIC
UCC28C45 Boost Flyback Forward Converter Tape & Reel (TR) e4 DC to DC switching controller 20ns 2.3mA 72.603129mg 18V
AC-DC Controller And Voltage Regulator
BICMOS CURRENT MODE PWM CONTROLLER<AZ
MICROCIRCUIT-LINEAR CONTROLLER
Pwm Controller, 1Mhz, 20V, Soic-8; Input Voltage:20V; Output Voltage:18V; Output Current:200Ma; Supply Voltage Min:12V; Supply Voltage Max:18V; Controller Ic Case Style:Soic; No. Of Pins:8Pins; Frequency:1Mhz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28C45DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28C45DR .