Texas Instruments UCC28C41D

Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC Tube
$ 1.249
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28C41D.

element14 APAC

Datasheet32 pages11 years ago
Datasheet55 pages10 years ago

Texas Instruments

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC28C41D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.249
$ 0.423
$ 0.423
Stock
165,843
640,535
640,535
Authorized Distributors
2
3
3
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Output Voltage
18 V
18 V
18 V
Min Input Voltage
7.1 V
-
-
Max Input Voltage
20 V
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28C41D.

Related Parts

Texas InstrumentsUCC28C40DR
Industrial, 20-V, low-power current-mode PWM controller, 7-V/6.6-V UVLO, 100% duty cycle 8-SOIC -40 to 125
Texas InstrumentsUCC38C45D
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC Tube
Texas InstrumentsUCC28C45DR
Current Mode PWM Controller 18V 200mA 8-Pin SOIC T/R
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of Texas Instruments UCC28C41D provided by its distributors.

Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC Tube
BICMOS LOW-POWER CURRENT-MODE PWM CONTROLLER Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
Industrial, 20-V, low-power current-mode PWM controller, 7-V/6.6-V UVLO, 50% duty cycle 8-SOIC -40 to 125
Boost,Flyback,Forward Converter No Up~1MHz Transistor Driver 1 18V(Max) SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
1MHz 6.6V~18V SOP-8 AC-DC Controllers & Regulators ROHS
PWM CTRL, BOOST/FLYBACK, 1MHZ, SOIC-8
UCC28C41 BICMOS LOW-POWER CURREN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.