onsemi NCP3030ADR2G

DC DC Cntrlr Single-OUT PWM DC to DC Controller 4.7V to 28V Input 8-Pin SOIC N T/R
$ 0.423
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP3030ADR2G.

IHS

Datasheet25 pages8 years ago

RS (Formerly Allied Electronics)

Augswan

Inventory History

3 month trend:
-0.28%

CAD Models

Download onsemi NCP3030ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.423
$ 0.507
Stock
694,843
370,512
Authorized Distributors
5
4
Topology
Push-Pull
Push-Pull
Output Voltage
800 mV
3.3 V
Min Input Voltage
4.7 V
4.7 V
Max Input Voltage
28 V
28 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
1.44 MHz
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
SOP
Number of Pins
8
8

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-12-01
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Texas InstrumentsUCC28C45DR
Current Mode PWM Controller 18V 200mA 8-Pin SOIC T/R
Texas InstrumentsUCC28C42DR
20V, 1-A, BiCMOS Low current 8 pin PWM current mode controller 8-SOIC -40 to 105
Texas InstrumentsUCC28C43DR
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C

Descriptions

Descriptions of onsemi NCP3030ADR2G provided by its distributors.

DC DC Cntrlr Single-OUT PWM DC to DC Controller 4.7V to 28V Input 8-Pin SOIC N T/R
Buck Yes 1.2MHz Transistor Driver 1 600mV 28V 4.7V SOIC-8 SMD mount,glue mount 1.5mm(height)
IC REG CTRLR BUCK 8SOIC / Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
NCP3030A Series 4.7 to 28 V 12.7 mA Synchronous PWM Controller - SOIC-8
Pwm Controller, 1.2Mhz, 28V, Nsoic-8; Input Voltage:-; Output Voltage:-; Output Current:-; Supply Voltage Min:4.7V; Supply Voltage Max:28V; Controller Ic Case Style:Nsoic; No. Of Pins:8Pins; Frequency:1.2Mhz; Operating Temperature Rohs Compliant: Yes |Onsemi NCP3030ADR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd