Texas Instruments UC5603QPTR

Contains Lead Discontinued BIPOLAR J BEND SCSI Terminator 0C~70C 110Ohm 220mA 4.57mm

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current220 mA
Number of Bits9
Number of Terminations9
Operating Supply Voltage5.25 V
PackagingTape & Reel (TR)
Resistance110 Ω

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC5603QPTR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet11 pages9 years ago
Technical Drawing2 pages25 years ago
Arrow Electronics
Datasheet13 pages12 years ago
Sierra IC
Datasheet8 pages20 years ago

Inventory History

3 month trend:
+66.67%

Alternate Parts

Price @ 1000
$ 3.47
$ 2.52
$ 2.52
Stock
23,610
83,491
83,491
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC5603QPTR.

Related Parts

Descriptions

Descriptions of Texas Instruments UC5603QPTR provided by its distributors.

Contains Lead Discontinued BIPOLAR J BEND SCSI Terminator 0C~70C 110Ohm 220mA 4.57mm
9-Line 5V SE Terminator for SCSI and Fast SCSI 28-PLCC 0 to 70
SCSI Termination 5V 28-Pin PLCC T/R
SCSI TERMINATOR, 9-LINE, 110OHM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current220 mA
Number of Bits9
Number of Terminations9
Operating Supply Voltage5.25 V
PackagingTape & Reel (TR)
Resistance110 Ω

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC5603QPTR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet11 pages9 years ago
Technical Drawing2 pages25 years ago
Arrow Electronics
Datasheet13 pages12 years ago
Sierra IC
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago