Texas Instruments UC5180CQ

Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC Tube

Price and Stock

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Technical
Data Rate200 kbps
InterfaceRS-232, RS-422
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current35 mA
Number of Drivers0
Number of Receivers8
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC5180CQ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet7 pages13 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet6 pages9 years ago
Datasheet5 pages27 years ago
Datasheet6 pages9 years ago
Datasheet5 pages10 years ago
Mouser
Datasheet7 pages16 years ago
Factory Futures
Datasheet5 pages10 years ago
iiiC
Datasheet7 pages11 years ago
Sierra IC
Datasheet4 pages27 years ago

Inventory History

3 month trend:
+19.08%

Alternate Parts

Price @ 1000
$ 4.47
$ 4.08
$ 4.08
Stock
485,363
101,260
101,260
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232, RS-422
-
-
Number of Drivers
0
-
-
Number of Receivers
8
8
8
Data Rate
200 kbps
200 kbps
200 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC5180CQ.

Related Parts

Descriptions

Descriptions of Texas Instruments UC5180CQ provided by its distributors.

Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC Tube
Low-Speed Asynchronous Octal Line eceiver 28-PLCC
RS-232 Interface ICs Octal Line
LINE RECEIVER, 8 FUNC, 1 RCVR, B
IC ASYNC OCTAL LINE RCVR 28-PLCC
Line Receiver IC; Data Rate Max:200Kbps; Total Delay Time:550ns; Supply Current:35mA; Output Current Max:50mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:PLCC ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Technical
Data Rate200 kbps
InterfaceRS-232, RS-422
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current35 mA
Number of Drivers0
Number of Receivers8
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC5180CQ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet7 pages13 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet6 pages9 years ago
Datasheet5 pages27 years ago
Datasheet6 pages9 years ago
Datasheet5 pages10 years ago
Mouser
Datasheet7 pages16 years ago
Factory Futures
Datasheet5 pages10 years ago
iiiC
Datasheet7 pages11 years ago
Sierra IC
Datasheet4 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago