Texas Instruments UC5170CQTR

RS-232 Interface ICs Octal Line Driver w/Strap Mode Slction

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Weight1.182714 g
Technical
Data Rate250 kbps
Dual Supply Voltage12 V
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Drivers8
Number of Transmitters8
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC5170CQTR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet8 pages13 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet9 pages9 years ago
Mouser
Datasheet10 pages16 years ago
iiiC
Datasheet8 pages13 years ago
Sierra IC
Datasheet4 pages27 years ago

Alternate Parts

Price @ 1000
$ 4.67
$ 4.67
Stock
12,769
117,145
117,145
Authorized Distributors
0
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
-
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
8
8
8
Number of Receivers
-
-
-
Data Rate
250 kbps
116 kbps
116 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC5170CQTR.

Related Parts

Descriptions

Descriptions of Texas Instruments UC5170CQTR provided by its distributors.

RS-232 Interface ICs Octal Line Driver w/Strap Mode Slction
Octal Line Driver with Strapped Mode Selection 28-PLCC
Octal Transmitter RS-232 28-Pin PLCC T/R
RS232 Transceiver IC; Device Type:Line Driver; Interface Type:RS232, RS423; No. of Drivers:8; Supply Voltage Range:± 9V to ± 15V; Driver Case Style:PLCC; No. of Pins:28; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Weight1.182714 g
Technical
Data Rate250 kbps
Dual Supply Voltage12 V
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Drivers8
Number of Transmitters8
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC5170CQTR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet8 pages13 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet9 pages9 years ago
Mouser
Datasheet10 pages16 years ago
iiiC
Datasheet8 pages13 years ago
Sierra IC
Datasheet4 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago