Texas Instruments SN75176BP

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SN75176BP 6,850 Buy Now »
USD
0.403 0.373 0.323 0.283 0.265
Verical
SN75176BP 6,849 Buy Now »
USD
0.294 0.268 0.266
Avnet
SN75176BP 2,076 Buy Now »
USD
0.647 0.629 0.419 0.419 0.419
Digi-Key
296-1739-5-ND 9,105 Buy Now »
USD
0.830 0.726 0.557 0.352 0.286
TI store
SN75176BP 1,212 Buy Now »
USD
0.770 0.680 0.540 0.380 0.380
Newark
60K6929 1,614 Buy Now »
USD
0.830 0.696 0.449 0.359 0.286
Chip One Stop Japan 2
C1S746201296010 861 Buy Now »
JPY
277.00 120.00 109.00 105.00 105.00
C1S746202081433 6,850 Buy Now »
JPY
290.00 153.00 110.00 110.00
Rochester Electronics 2
SN75176BP 50,259 Buy Now »
USD
0.400 0.400 0.350 0.320 0.320
SN75176BP 0 ··
Mouser
595-SN75176BP 5,320 Buy Now »
USD
0.820 0.682 0.440 0.352 0.285
Chip One Stop Global
C1S746201296010 222 Buy Now »
JPY
304.00 160.00 160.00 160.00
Farnell
1106023 5,578 Buy Now »
GBP
0.530 0.420 0.280 0.233 0.206
element14 APAC
1106023 4,985 Buy Now »
SGD
1.33 1.11 0.712 0.570 0.461
Avnet Europe
SN75176BP 31,650 Buy Now »
EUR
0.340 0.247 0.209
Avnet Asia
SN75176BP 11,000 Buy Now »
USD
0.355 0.306 0.306
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN75176BP 191 Buy Now »
USD
0.183 0.183 0.183 0.183 0.183
Jameco
1054086 8,326 Buy Now »
USD
0.350 0.290 0.290 0.290
Freelance Electronics
SN75176BP 465 Buy Now »
USD
0.430 0.430 0.430 0.430 0.430
SOS electronic
SN 75176 BP 183 Buy Now »
EUR
0.369 0.333 0.275 0.275
Quest
SN75176BP 47 Buy Now »
USD
0.750 0.600 0.375 0.375 0.375
Gerber
SN75176BP 15 Buy Now »
USD
0.250 0.250 0.250 0.250 0.250
Component Sense
SN75176BP 50 Buy Now »
Express Electronics
SN75176BP 25 Buy Now »
EarthTron
SN75176BP 435 ··
Component Electronics
SN75176BP 95 ··
Abtronics
SN75176BP 260 ··
Eurotronik
SN75176BP 174 ··
C Plus Electronics
SN75176BP Yes Send RFQ »
SPEC
SN75176BP 325 ··
JieJie Electronics
SN75176BP 5,000 ··
STLAA.com
SN75176BP 300 ··
Electronic Expediters
SN75176BP 25 Buy Now »
SIE
SN75176BP 875 ··
Ewing Components
SN75176BP 7,767 Send RFQ »
4 Star Electronics
SN75176BP 30 Send RFQ »
Abacus Technologies
SN75176BP 1,059 ··
GreenTree Electronics
SN75176BP 300,000 Send RFQ »
Schukat
SN75176BP 14,375 Buy Now »
EUR
0.242 0.193 0.193
Distrelec
SN75176BP 669 Buy Now »
EUR
0.760 0.580 0.500 0.500 0.500
TME
SN75176 653 Buy Now »
USD
0.360 0.322 0.243 0.243
RS Components 2
630910 2,018 Buy Now »
GBP
0.530 0.440 0.280 0.270 0.270
1000738 250 Buy Now »
GBP
0.405 0.279 0.279
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SN75176BP Contact Send RFQ »
Chip 1 Exchange
SN75176BP Contact ··
Summit Electronics
SN75176BP Contact Send RFQ »
North Star Micro
SN75176BP Contact ··
XS Micro
SN75176BP Contact ··
TransparentC
SN75176BP Contact ··
SemiconductorPLUS
SN75176BP Contact ··

Descriptions

IC, BUS TRANSCEIVER, 75176, DIP8; No. of TX Buffers:1; No. of RX Buffers:1; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:75176; Device Marking:SN75176BP; IC Generic Number:75176; IC Temperature Range:Commercial; Interface:RS-422 / RS-485; Interface Type:RS422, RS485; Line / Bus Driver / Receiver / Transceiver Type:Differential; Logic Function Number:75176; No. of Drivers:1; No. of Receivers:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:60mA; Package / Case:DIP; Supply Current:42mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole; Transceiver Type:Differential
element14 APAC
Differential bus transceiver SN75176BP
RS Components
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Chip One Stop Japan
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Avnet Asia
IC,SN75176BP,DIFF BUS TRANSCEI
Jameco
IC TXRX DIFF BUSS 8DIP
Digi-Key
RS-485 Interface ICs Bus Diff
Mouser
Differential Bus Transceiver 8-PDIP 0 to 70
Texas Instruments
IC interface RS485 DIP8
SOS electronic
RS485/422 Diff. Bus Transc. DIP8
Schukat
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP
SPEC
BUS TRANSCEIVER, 75176, DIP8; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:75176; Device Marking:SN75176BP; IC Generic Number:75176; Logic Function Number:75176; Temperature Range, IC:Commercial; Current, Supply:42mA; Interface Type:RS-485 / RS-422; Line/Bus Driver/Receiver/Transceiver Type:Differential; Max Output Current:60mA; No. of Drivers:1; Receivers, No. of:1; Transceiver Type:Differential
Farnell
RS422/485 Bus Transceiver IC; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Supply Voltage:5V; Features:Differential Bus Transceiver; Mounting Type:Through Hole ;RoHS Compliant: Yes
Newark
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Chip One Stop Global
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP
Component Sense
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Avnet
Line transmitter-receiver; RS485; 5VDC; DIP8
TME
Interface IC [Texas Instruments] SN75176BP Interface IC
Distrelec

Technical Specifications

Drivers Per Package 1
Mounting Type Through Hole
Lifecycle Status Active
RoHS Compliant
Number of Pins 8
Input Voltage (DC) 2 V
Supply Voltage (DC) 5 V
Case / Package / Footprint PDIP
Supply Current 42 mA
Output Current 60 mA
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Tube

Documents

Texas Instruments
Official datasheet
Datasheet 25 pages 1 year ago
Datasheet 25 pages 2 years ago
Datasheet 20 pages 8 years ago
Datasheet 21 pages 5 years ago
Datasheet 22 pages 2 years ago
Technical Drawing 2 pages 6 years ago
Digi-Key
Datasheet 16 pages 13 years ago
Newark
Datasheet 21 pages 2 years ago
Datasheet 21 pages 4 years ago
Datasheet 16 pages 18 years ago
Farnell
Datasheet 20 pages 8 years ago
Datasheet 21 pages 5 years ago
Datasheet 14 pages 7 years ago
Datasheet 24 pages 7 years ago
Datasheet 20 pages 7 years ago
Datasheet 21 pages 5 years ago
Jameco
Datasheet 21 pages 7 years ago
Datasheet 21 pages 8 years ago
Factory Futures
Datasheet 21 pages 3 years ago
element14
Datasheet 19 pages 8 years ago
Datasheet 19 pages 7 years ago
Sierra IC
Datasheet 16 pages 13 years ago
Mouser
Datasheet 18 pages 13 years ago
iiiC
Datasheet 21 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Companion Products

Alternate Names

TI SN75176BP
TEXAS SN75176BP
TEXAS INST SN75176BP
TEXAS INSTR SN75176BP
TEXAS INSTRUMENT SN75176BP
TEXAS INS SN75176BP
TEXAS INSTRUMENTS INC SN75176BP
TEX SN75176BP
TEXAS INSTRUMEN SN75176BP
TEXAS INSTRU SN75176BP
TI/NS SN75176BP
TEXINS SN75176BP
TEXAS INSTRUMENTS INCORPORATED SN75176BP
TEXASIN SN75176BP
Texas Instruments (TI) SN75176BP
TEAXS SN75176BP
TEXAS INTRUMENTS SN75176BP
TEXAS INSTRUM SN75176BP
TEXAS INSRUMENT SN75176BP
TEXAS IST SN75176BP
TI-PB SN75176BP
Texas Instruments Rfid Systems SN75176BP
TEXINST SN75176BP
TEXAS INSRUMENTS SN75176BP
TEXAS INTRUMENT SN75176BP
Texas Instr. SN75176BP
Texas Instruments Inc. SN75176BP

Search for other parts like SN75176 »