Texas Instruments SN75176AP

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight440.409842 mg
Technical
Data Rate10 Mbps
ESD ProtectionYes
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Supply Current50 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current50 mA
Number of Channels1
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current50 mA
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Simplex/DuplexHalf Duplex
TerminationThrough Hole
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75176AP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages14 years ago
Upverter
Datasheet24 pages9 years ago
Datasheet23 pages6 years ago
TME
Datasheet19 pages16 years ago
Verical
Datasheet19 pages14 years ago
element14
Datasheet19 pages15 years ago
element14 APAC
Datasheet19 pages11 years ago
SHENGYU ELECTRONICS
Datasheet25 pages2 years ago
iiiC
Datasheet19 pages11 years ago
Farnell
Datasheet20 pages14 years ago
Datasheet24 pages15 years ago
Datasheet24 pages15 years ago
Datasheet20 pages15 years ago
Mouser
Datasheet18 pages19 years ago
Newark
Datasheet16 pages25 years ago
Jameco
Datasheet17 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages25 years ago
DigiKey
Datasheet13 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.14
$ 1.14
$ 1.14
Stock
374,295
10,246
10,246
Authorized Distributors
2
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
35 ns
35 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75176AP.

Related Parts

Descriptions

Descriptions of Texas Instruments SN75176AP provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8
TRANSCEIVER; DIFFERENTIAL BUS; 5.5 V; 3.7 V (TYP.); 20 UA (MAX.); 1100 MW; PDIP
EAR99 SN75176 Tube RS422RS485 interface transceiver 5V 50mA 440.409842mg 35ns
Differential Bus Transceiver 8-PDIP 0 to 70
IC, BUS TRANSCEIVER, 75176, DIP8; Logic Device Type: Transceiver; Logic Family / Base Number: -; Logic Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: -; Logic IC Base Number: -; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 75176; Device Marking: SN75176AP; Device Type: Differential Transceiver; Driver Case Style: DIP; IC Interface Type: RS422; IC Temperature Range: Commercial; Line, Bus Drive, Receive, Transceiver Type: Differential; Logic Function Number: 75176; No. of Channels: 1Channels; No. of Drivers: 1Drivers; Operating Temperature Range: 0°C to +70°C; Supply Current: 35mA; Termination Type: Through Hole
Logic IC Operating temperature: 0...+70 °C Series: SN75176 Function: 3-State / Differential / Transceiver Manufacturer: Texas Instruments Package: PDIP-8 Technology: CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75176 AP
  • SN75176AP .
  • SN75176AP.
  • SN75176AP..

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight440.409842 mg
Technical
Data Rate10 Mbps
ESD ProtectionYes
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Supply Current50 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current50 mA
Number of Channels1
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current50 mA
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Simplex/DuplexHalf Duplex
TerminationThrough Hole
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75176AP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages14 years ago
Upverter
Datasheet24 pages9 years ago
Datasheet23 pages6 years ago
TME
Datasheet19 pages16 years ago
Verical
Datasheet19 pages14 years ago
element14
Datasheet19 pages15 years ago
element14 APAC
Datasheet19 pages11 years ago
SHENGYU ELECTRONICS
Datasheet25 pages2 years ago
iiiC
Datasheet19 pages11 years ago
Farnell
Datasheet20 pages14 years ago
Datasheet24 pages15 years ago
Datasheet24 pages15 years ago
Datasheet20 pages15 years ago
Mouser
Datasheet18 pages19 years ago
Newark
Datasheet16 pages25 years ago
Jameco
Datasheet17 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages25 years ago
DigiKey
Datasheet13 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago