Texas Instruments UA78L12ACLPE3

100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Weight213.188414 mg
Technical
Accuracy5 %
Dropout Voltage1.7 V
Max Input Voltage27 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage12 V
Min Input Voltage14.5 V
Min Operating Temperature-40 °C
Min Output Voltage12 V
Nominal Output Voltage12 V
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage12 V
Output Voltage Accuracy5 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)42 dB
Quiescent Current6 mA
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L12ACLPE3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages7 years ago
Datasheet27 pages9 years ago
Technical Drawing3 pages10 years ago
Datasheet24 pages16 years ago
Datasheet63 pages16 years ago
element14 APAC
Datasheet27 pages12 years ago
Datasheet28 pages10 years ago
Datasheet27 pages9 years ago
Datasheet28 pages9 years ago
Farnell
Datasheet21 pages7 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet24 pages15 years ago
Newark
Datasheet27 pages12 years ago
Datasheet27 pages13 years ago
Datasheet27 pages13 years ago
Datasheet26 pages13 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
iiiC
Datasheet27 pages11 years ago

Inventory History

3 month trend:
-7.59%

Alternate Parts

Price @ 1000
$ 0.692
$ 0.13
$ 0.13
Stock
158,935
1,472,838
1,472,838
Authorized Distributors
3
11
11
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
14.5 V
14 V
14 V
Max Input Voltage
27 V
35 V
35 V
Min Output Voltage
12 V
12 V
12 V
Max Output Voltage
12 V
-
-
Accuracy
5 %
5 %
5 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
42 dB
42 dB
42 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments UA78L12ACLPE3 provided by its distributors.

100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bulk
IC REG LINEAR 12V 100MA TO92-3
TEXAS INSTRUMENTS UA78L12ACLPE3Linear Voltage Regulator, Fixed, Positive Voltage, 14.5V To 27V In, 12V And 0.1A Out, TO-92-3
UA78L12 Bulk Through Hole Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 5.34mm 100mA 0C~125C
IC, V REG 0.1A +12V, SMD, TO-92-3; Tension de sortie fixe Nom.: 12V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Tension, entrée min.: 14.5V; Tension, entrée max..: 27V; Gamme de produit: Série 781
Ic, V Reg 0.1A +12V, Smd, To-92-3; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:14.5V; Input Voltage Max:27V; Product Range:7812 Voltage Regulators; Output Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L12ACLPE3 .

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Weight213.188414 mg
Technical
Accuracy5 %
Dropout Voltage1.7 V
Max Input Voltage27 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage12 V
Min Input Voltage14.5 V
Min Operating Temperature-40 °C
Min Output Voltage12 V
Nominal Output Voltage12 V
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage12 V
Output Voltage Accuracy5 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)42 dB
Quiescent Current6 mA
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L12ACLPE3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages7 years ago
Datasheet27 pages9 years ago
Technical Drawing3 pages10 years ago
Datasheet24 pages16 years ago
Datasheet63 pages16 years ago
element14 APAC
Datasheet27 pages12 years ago
Datasheet28 pages10 years ago
Datasheet27 pages9 years ago
Datasheet28 pages9 years ago
Farnell
Datasheet21 pages7 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet24 pages15 years ago
Newark
Datasheet27 pages12 years ago
Datasheet27 pages13 years ago
Datasheet27 pages13 years ago
Datasheet26 pages13 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
iiiC
Datasheet27 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago