Sponsored
FFF Equivalent to STMicroelectronics L78L12ACZ
Texas Instruments UA78L12ACLPR
3/8 Pin 100mA Fixed 12V Positive Voltage Regulator 3-TO-92 0 to 125

STMicroelectronics L78L12ACZ

L78L12 Series 12 V 100 mA Positive Voltage Regulator Through Hole - TO-92

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
497-2955-ND 9,017 Buy Now »
USD
0.470 0.354 0.220 0.116 0.116
Verical
L78L12ACZ 55,000 Buy Now »
USD
0.067
Arrow
L78L12ACZ 488 Buy Now »
USD
0.094 0.094 0.094 0.094 0.094
Newark
58M8380 3,304 Buy Now »
USD
0.615 0.511 0.314 0.248 0.248
Mouser
511-L78L12ACZ 4,900 Buy Now »
USD
0.460 0.329 0.151 0.116 0.090
Avnet
L78L12ACZ 0 ··
USD
0.075
Future Electronics
L78L12ACZ 5,735 Buy Now »
USD
0.100 0.094 0.084
Farnell
1467766 3,483 Buy Now »
GBP
0.283 0.283 0.283 0.283 0.283
element14 APAC
1467766 3,387 Buy Now »
SGD
0.720 0.515 0.237 0.182 0.141
Rutronik
ICSPR7127 2,500 Buy Now »
USD
0.051
Avnet Europe
L78L12ACZ 28,109 Buy Now »
USD
0.163 0.163 0.163 0.163 0.054
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global 2
C1S730200413974 488 Buy Now »
USD
0.093 0.093 0.093
C1S730200138383 2,044 Buy Now »
USD
0.149 0.104 0.104
SOS electronic
L 78 L 12 ACZ 560 Buy Now »
EUR
0.078 0.068 0.068
ChipNet
L78L12ACZ 173 Buy Now »
USD
0.290 0.290 0.125 0.125 0.125
Electronic Expediters
L78L12ACZ 9,000 Buy Now »
Ewing Components
L78L12ACZ 7,240 Send RFQ »
Rotakorn
86736517 760 ··
SIE
L78L12ACZ 72,100 ··
GreenTree Electronics
L78L12ACZ 46,356 Send RFQ »
TME
L78L12ACZ 5,798 Buy Now »
USD
0.124 0.099 0.061 0.061
Distrelec
L78L12ACZ 2,142 Buy Now »
EUR
0.210 0.200 0.180 0.180 0.180
RS Components
1891302 4,844 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
L78L12ACZ Contact ··
Touchstone Systems
L78L12ACZ Contact ··
Chip 1 Exchange
L78L12ACZ Contact ··

Descriptions

IC REG LDO 12V 0.1A TO92-3
Digi-Key
IC, V REG, 12V; Primary Input Voltage:19V; Output Voltage Fixed:12V; Dropout Voltage Vdo:1.7V; No. of Outputs:1; No. of Pins:3; Output Current:100mA; Voltage Regulator Case Style:TO-92; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:5%; Input Voltage Max:27V; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:100mA; Output Voltage:12V; Output Voltage Max:12V; Package / Case:TO-92; Supply Voltage Max:35V; Supply Voltage Min:14.5V; Termination Type:Through Hole; Voltage Regulator Type:3-Terminal Fixed Positive
element14 APAC
0.1A positive voltage regulators
STMicroelectronics
Linear voltage regulator [ST] L78L12ACZ Linear voltage regulator
Distrelec
Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bag
Avnet Europe
V REG, 12V; Voltage Regulator Type:3-Terminal Fixed Positive; Voltage, Input Max:27V; Voltage, Output Max:12V; Max Output Current:100mA; Voltage, Dropout:1.7V; Percentage Accuracy:5%; No. of Outputs:1; Voltage, Supply Min:14.5V; Voltage, Supply Max:35V; Termination Type:Through Hole; Case Style:TO-92; No. of Pins:3; Operating Temperature Range:0°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:0°C
Farnell
Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bag
Chip One Stop Global
IC REGULATOR POS 12V TO-92
Rotakorn
L78L12 Series 12 V 100 mA Positive Voltage Regulator Through Hole - TO-92
Future Electronics
Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bag
Verical
Voltage Regulator IC; Output Voltage Max:12V; Output Current Max:0.1A; Dropout Voltage, Vdo:35V; Supply Voltage Max:35V; Termination Type:Through Hole; Package/Case:3-TO-92; No. of Pins:3; Operating Temperature Range:0°C to +125°C ;RoHS Compliant: Yes
Newark
TO92 voltage regulator L78L12ACZ 12V
RS Components
Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bag
North Star Micro
Linear Voltage Regulator 12V/0,1A TO92
SOS electronic
Standard Regulator Pos 12V 0.1A 3-Pin TO-92
ChipNet
VREG. POS 12V 0,1A 4% TO92
Rutronik
STMICROELECTRONICS L78L12ACZ
Avnet
Voltage stabiliser; fixed; 12V; 0.1A; TO92; THT; Packag
TME

Technical Specifications

Case / Package / Footprint TO-92
Number of Outputs 1
Input Voltage (DC) 27 V (max)
Mounting Type Through Hole
Output Voltage 12 V 12 V (max)
Packaging Tube
Lifecycle Status Active
RoHS Compliant
Supply Voltage (DC) 35 V (max)
Dropout Voltage 1.7 V
Lead-Free Status Lead Free
Output Current 100 mA
REACH SVHC Compliance No SVHC
Number of Pins 3

Documents

Future Electronics
Datasheet 33 pages 5 years ago
Verical
Datasheet 29 pages 11 years ago
STMicroelectronics
Datasheet 30 pages 11 years ago
Datasheet 46 pages 3 years ago
Farnell
Datasheet 30 pages 11 years ago
Datasheet 29 pages 11 years ago
Datasheet 29 pages 11 years ago
Digi-Key
Datasheet 30 pages 11 years ago
Newark
Datasheet 47 pages 3 years ago
Datasheet 47 pages 3 years ago
Allied Electronics
Datasheet 6 pages 11 years ago
Nu Horizons
Datasheet 30 pages 11 years ago
iiiC
Datasheet 30 pages 5 years ago
Sierra IC
Datasheet 26 pages 11 years ago
Onlinecomponents.com
Datasheet 30 pages 11 years ago

Images

Alternate Names

ST MICRO L78L12ACZ
STM L78L12ACZ
SGS L78L12ACZ
SGS THOMSON L78L12ACZ
INMOS L78L12ACZ
SGS THOMPSON L78L12ACZ
SESCOSEM L78L12ACZ
STMICR L78L12ACZ
ST8 L78L12ACZ
STMICROE L78L12ACZ
WAFERSCALE L78L12ACZ
SGS-ATES L78L12ACZ
ST/SGS L78L12ACZ
ST MICROELECTRONICS SEMI L78L12ACZ
THOMS L78L12ACZ
ST MIC L78L12ACZ
SGST L78L12ACZ
STMICROELECTRON L78L12ACZ
WAFERSCALE INTEGRATION INC L78L12ACZ
SGS-Thomson Microelectronics L78L12ACZ
STMICROELECT L78L12ACZ
SGS THOMP L78L12ACZ
SGS/ST L78L12ACZ
FAROUDJA L78L12ACZ
STMICROEL L78L12ACZ
ST Microeletronics L78L12ACZ

Search for other parts like L78 »