Texas Instruments UA78L05ACLPME3

Active Lead Free Positive BIPOLAR Linear Voltage Regulator IC 49dB 0C~125C 100mA 5.34mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Weight213.188414 mg
Technical
Accuracy5 %
Dropout Voltage1.7 V
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage5 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy5 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Quiescent Current6 mA
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L05ACLPME3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages7 years ago
Datasheet28 pages10 years ago
Technical Drawing3 pages10 years ago
Datasheet24 pages16 years ago
Datasheet63 pages16 years ago
Newark
Datasheet27 pages12 years ago

Inventory History

3 month trend:
+20.64%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.109
$ 0.109
Stock
143,965
11,372,483
11,372,483
Authorized Distributors
2
11
11
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
30 V
30 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
-
-
Accuracy
5 %
5 %
5 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments UA78L05ACLPME3 provided by its distributors.

Active Lead Free Positive BIPOLAR Linear Voltage Regulator IC 49dB 0C~125C 100mA 5.34mm
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Pack
Voltage Regulator; Dropout Voltage, Vdo:1.7V; Output Current:100mA; No. of Outputs:1; No. of Pins:3; Operating Temperature Range:0°C to +125°C; Input Voltage Primary Max:20V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Weight213.188414 mg
Technical
Accuracy5 %
Dropout Voltage1.7 V
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage5 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy5 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Quiescent Current6 mA
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L05ACLPME3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages7 years ago
Datasheet28 pages10 years ago
Technical Drawing3 pages10 years ago
Datasheet24 pages16 years ago
Datasheet63 pages16 years ago
Newark
Datasheet27 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago