Vishay TZX3V6B-TR

TZX3V6B-TR Zener Diode, 3.6V 3% 500 mW Through Hole 2-Pin DO-35 | Siliconix / Vishay TZX3V6B-TR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Element ConfigurationSingle
Impedance100 Ω
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
Power Dissipation500 mW
Voltage Tolerance5 %
Zener Current5 mA
Zener Voltage3.6 V

Documents

Download datasheets and manufacturer documentation for Vishay TZX3V6B-TR.

RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago

Inventory History

3 month trend:
-0.37%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.029
$ 0.029
Stock
165,186
211,414
211,414
Authorized Distributors
6
8
8
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
-
-
-
Power Dissipation
500 mW
500 mW
500 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay TZX3V6B-TR.

Related Parts

Descriptions

Descriptions of Vishay TZX3V6B-TR provided by its distributors.

TZX3V6B-TR Zener Diode, 3.6V 3% 500 mW Through Hole 2-Pin DO-35 | Siliconix / Vishay TZX3V6B-TR
Diode Zener Single 3.6V 3% 500mW 2-Pin DO-35 T/R
Zener Diode,single, Two Terminal,do-204Ah |Vishay TZX3V6B-TR

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
MountThrough Hole
Technical
Element ConfigurationSingle
Impedance100 Ω
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
Power Dissipation500 mW
Voltage Tolerance5 %
Zener Current5 mA
Zener Voltage3.6 V

Documents

Download datasheets and manufacturer documentation for Vishay TZX3V6B-TR.

RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago