Pulse TX1475NL

Digital Signal Processors & Controllers - DSP, DSC Order MFG part # TMS320DM6467CCUT6
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins32
Technical
Inductance1.2 mH
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
ShieldingUnshielded
TerminationSMD/SMT
Turns Ratio1:2
Dimensions
Depth10.8 mm
Height7.11 mm
Height - Seated (Max)7.49 mm
Length25.4 mm
Width10.8 mm

Documents

Download datasheets and manufacturer documentation for Pulse TX1475NL.

Factory Futures
Datasheet2 pages14 years ago
Pulse SCT
Datasheet2 pages11 years ago
iiiC
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+4.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Pulse TX1475NL.

Related Parts

Descriptions

Descriptions of Pulse TX1475NL provided by its distributors.

Digital Signal Processors & Controllers - DSP, DSC Order MFG part # TMS320DM6467CCUT6
Xfmr,octal,t1,yuba,1:2/1:1, Tu, Rpb/Tube |Pulse TX1475NL
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 8-Port
Telecom Transformer 1:2/1:1 32 Terminal Gull Wing SMD
Telecom Transformer 1:2/1:1 1500Vrms Surface Mount
SMALLER OCTAL TRANSFORMER, T1/E1 TRANSFORMER
Transformers SM OCTAL TRANSFORMER
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT
Product Description Demo for Development.

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • PULSE ELECTRONICS CORP
  • M-PULSE
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
MountSurface Mount
Number of Pins32
Technical
Inductance1.2 mH
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
ShieldingUnshielded
TerminationSMD/SMT
Turns Ratio1:2
Dimensions
Depth10.8 mm
Height7.11 mm
Height - Seated (Max)7.49 mm
Length25.4 mm
Width10.8 mm

Documents

Download datasheets and manufacturer documentation for Pulse TX1475NL.

Factory Futures
Datasheet2 pages14 years ago
Pulse SCT
Datasheet2 pages11 years ago
iiiC
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant