Pulse PE-65835NL

Telecom Transformer 1CT: 2CT 0.7Ohm Prim. DCR 1.1Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins10
Technical
DC Resistance (DCR)700 mΩ
Inductance1.2 mH
Isolation Voltage1.5 kV
Lead/Base StylePC Pin
Max Operating Temperature70 °C
Min Operating Temperature0 °C
PackagingRail/Tube
Return Loss11 dB
Schedule B8504500000
ShieldingUnshielded
TerminationThrough Hole
Turns Ratio1:2
Dimensions
Depth14.22 mm
Height10.2 mm
Height - Seated (Max)10.2 mm
Length14.22 mm
Width14.22 mm

Documents

Download datasheets and manufacturer documentation for Pulse PE-65835NL.

Electro Sonic
Datasheet9 pages8 years ago
Factory Futures
Datasheet8 pages16 years ago
Arrow Electronics
Datasheet8 pages14 years ago

Inventory History

3 month trend:
+1.15%

Engineering Resources

View Evaluation kits and Reference designs for Pulse PE-65835NL.

Related Parts

Descriptions

Descriptions of Pulse PE-65835NL provided by its distributors.

Telecom Transformer 1CT:2CT 0.7Ohm Prim. DCR 1.1Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.1Ohm 1-Por
Xfmr,sgl,t1,3Kv,alps,1Ct:2Ct Npb/Tube |Pulse PE-65835NL
Product Description Demo for Development.

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • PULSE ELECTRONICS CORP
  • M-PULSE
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE65835NL

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins10
Technical
DC Resistance (DCR)700 mΩ
Inductance1.2 mH
Isolation Voltage1.5 kV
Lead/Base StylePC Pin
Max Operating Temperature70 °C
Min Operating Temperature0 °C
PackagingRail/Tube
Return Loss11 dB
Schedule B8504500000
ShieldingUnshielded
TerminationThrough Hole
Turns Ratio1:2
Dimensions
Depth14.22 mm
Height10.2 mm
Height - Seated (Max)10.2 mm
Length14.22 mm
Width14.22 mm

Documents

Download datasheets and manufacturer documentation for Pulse PE-65835NL.

Electro Sonic
Datasheet9 pages8 years ago
Factory Futures
Datasheet8 pages16 years ago
Arrow Electronics
Datasheet8 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant