Pulse PE-65861NL

Telecom Transformer 2(1CT: 2CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Inductance1.2 mH
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature70 °C
Min Operating Temperature0 °C
PackagingBulk
Return Loss11 dB
ShieldingUnshielded
TerminationSMD/SMT
Turns Ratio1:2
Dimensions
Depth9.53 mm
Height6.22 mm
Height - Seated (Max)6.22 mm
Length12.83 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Pulse PE-65861NL.

Factory Futures
Datasheet8 pages16 years ago
Sager Electronics
Datasheet9 pages8 years ago
iiiC
Datasheet8 pages14 years ago
DigiKey
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.005
$ 2.85
$ 2.85
Stock
270,039
86,009
86,009
Authorized Distributors
7
6
6
Inductance
1.2 mH
1.2 mH
1.2 mH
Turns Ratio
1:2
1:2
1:2
Current Rating
-
-
-
Isolation Voltage
1.5 kV
1.5 kV
1.5 kV
Max Power Dissipation
-
-
-
Frequency
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Pulse PE-65861NL.

Related Parts

Descriptions

Descriptions of Pulse PE-65861NL provided by its distributors.

Telecom Transformer 2(1CT:2CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Telecom Transformer 1:2/1:2 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por
Xfmr,dual,t1,bh,2:1,1:2,tu, Rpb/Tube |Pulse PE-65861NL
TRANSFORMER TELECOM DUAL T1/E2
Product Description Demo for Development.

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • PULSE ELECTRONICS CORP
  • M-PULSE
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE65861NL

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Inductance1.2 mH
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature70 °C
Min Operating Temperature0 °C
PackagingBulk
Return Loss11 dB
ShieldingUnshielded
TerminationSMD/SMT
Turns Ratio1:2
Dimensions
Depth9.53 mm
Height6.22 mm
Height - Seated (Max)6.22 mm
Length12.83 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Pulse PE-65861NL.

Factory Futures
Datasheet8 pages16 years ago
Sager Electronics
Datasheet9 pages8 years ago
iiiC
Datasheet8 pages14 years ago
DigiKey
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant