TE Connectivity TT21NGPC1

Switch Toggle ON None ON DPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating3 A
Electrical Life80 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Schedule B8536509065
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
TypeSwitch
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.61 mm
Depth9.22 mm
Length8.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity TT21NGPC1.

Master Electronics
Datasheet30 pages15 years ago
Datasheet21 pages19 years ago
Sager Electronics
Technical Drawing1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages18 years ago
Arrow Electronics
Datasheet11 pages19 years ago

Inventory History

3 month trend:
+64.73%

Alternate Parts

Price @ 1000
$ 10.45
$ 10.68
$ 10.68
Stock
10,606
2,452
2,452
Authorized Distributors
17
4
4
Throw Configuration
DPDT
DPDT
DPDT
Actuator Material
Brass
Brass, Stainless Steel, Thermoplastic
Brass, Stainless Steel, Thermoplastic
Termination
PC Pin
PC Pin, Solder
PC Pin, Solder
Current Rating
3 A
3 A
3 A
Voltage Rating (DC)
20 V
20 V
20 V
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity TT21NGPC1.

Related Parts

Descriptions

Descriptions of TE Connectivity TT21NGPC1 provided by its distributors.

Switch Toggle ON None ON DPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount
Toggle Switches Product Highlights: TT (Tiny) Series Double Pole - Double Throw Configuration (Pole-Throw) Current Rating = 0.4 VA Amps. Mount Style = Through-Hole Termination Type = Printed Circuit, Vertical
TT21NGPC1=SW TOGGLE W/GOLD PC Configuration (Pole-Throw): Double Pole - Double Throw Contact Base Material: Copper Alloy Switch Contact Plating Material: Gold over Nickel Process Sealed: No Toggle Switch Seal Type: Terminal Seal (Epoxy) Double Pole - Double Throw Copper Alloy Gold over Nickel | Toggle Switch | Part Number: TT21NGPC1 | Internal Number: 1437562-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1437562-3
  • TT21NG-PC-1

Technical Specifications

Physical
Actuator MaterialBrass
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating3 A
Electrical Life80 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Schedule B8536509065
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
TypeSwitch
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.61 mm
Depth9.22 mm
Length8.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity TT21NGPC1.

Master Electronics
Datasheet30 pages15 years ago
Datasheet21 pages19 years ago
Sager Electronics
Technical Drawing1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages18 years ago
Arrow Electronics
Datasheet11 pages19 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago