APEM 5246CDB

Switch Toggle ON ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialBrass
Contact PlatingGold
Housing MaterialStainless Steel
Mechanical Life100 kcycles
MountPCB, Panel
Technical
Contact Current Rating400 mA
Contact Resistance10 mΩ
Current Rating3 A
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-40 °C
Number of Poles2
OrientationStraight
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.5 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for APEM 5246CDB.

Master Electronics
Datasheet17 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet30 pages9 years ago
Newark
Datasheet22 pages17 years ago
element14 APAC
Datasheet22 pages19 years ago
Electro Sonic
Datasheet30 pages13 years ago

Inventory History

3 month trend:
-5.15%

Engineering Resources

View Evaluation kits and Reference designs for APEM 5246CDB.

Related Parts

Descriptions

Descriptions of APEM 5246CDB provided by its distributors.

Switch Toggle ON ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
APEM 5246CDBToggle Switch, Non Illuminated, DPDT, On-On, Through Hole, 6 A
Toggle Switch DP On-On, 0.4 A@ 20 V, PCB | APEM Components 5246CDB
Double Pole Toggle Switch with Solder Lugs or Straight PC Terminals Standard (.413) Threaded or (.531) Plain Actuator Straight PC Terminal(.185) spacing Right angle quick connect or wire wrap Threaded Bushing
Switch, Toggle, Dpdt, 20V; Switch Operation:On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:5000 Series; Contact Current Max:6A; Switch Mounting:Through Hole; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Apem 5246CDB
SWITCH, TOGGLE, DPDT ON-ON; Contact Configuration:DPDT; Switch Operation:On-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Contact Current Max:6A; Switch Terminals:Through Hole; Actuator Style:Bat; Switch Mounting:Through Hole; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Bush Thread Length:8mm; Contact Configuration:DPDT; Contact Current AC Max:6A; Contact Current DC Max:4A; Contact Material:Brass; Contact Plating:Gold; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; External Depth:13.2mm; External Length / Height:13.3mm; External Width:12mm; Lever Length:10.5mm; No. of Poles:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Series:5000; Switch Operation:On-On; Switching Power Max:0.4VA; Tab Blade Thickness:0.5mm; Thread Size:6.35-40 UNS; Thread Type:UNS

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5246CDB.

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialBrass
Contact PlatingGold
Housing MaterialStainless Steel
Mechanical Life100 kcycles
MountPCB, Panel
Technical
Contact Current Rating400 mA
Contact Resistance10 mΩ
Current Rating3 A
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-40 °C
Number of Poles2
OrientationStraight
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.5 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for APEM 5246CDB.

Master Electronics
Datasheet17 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet30 pages9 years ago
Newark
Datasheet22 pages17 years ago
element14 APAC
Datasheet22 pages19 years ago
Electro Sonic
Datasheet30 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant