Samtec TSW-150-17-T-S

TSW - Samtec 2.54mm Pin Header 21.08mm Overall Pin Length 2.79mm Tail (17) - Fast Stock(mcv)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Max Current Rating7 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length15.748 mm
Depth2.54 mm
Lead Pitch2.54 mm
Length127 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-150-17-T-S.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
Master Electronics
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages5 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Factory Futures
Datasheet6 pages10 years ago
Newark
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-7.34%

Alternate Parts

Price @ 1000
$ 1.39
$ 2.54
$ 2.54
Stock
46,888
16,808
16,808
Authorized Distributors
11
10
10
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
50
50
50
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-150-17-T-S.

Related Parts

Descriptions

Descriptions of Samtec TSW-150-17-T-S provided by its distributors.

TSW - Samtec 2.54mm Pin Header 21.08mm Overall Pin Length 2.79mm Tail (17) - Fast Stock(mcv)
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
CONNECTOR, HEADER, 50POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: TSW Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW-150-17-T-S .
  • TSW15017TS

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Max Current Rating7 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length15.748 mm
Depth2.54 mm
Lead Pitch2.54 mm
Length127 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-150-17-T-S.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
Master Electronics
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages5 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Factory Futures
Datasheet6 pages10 years ago
Newark
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant