Samtec TSW-150-07-T-S

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 50 Contacts, Through Hole, TSW Series
$ 1.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-150-07-T-S.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages5 years ago

Upverter

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-18.08%

CAD Models

Download Samtec TSW-150-07-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.131
$ 1.78
$ 1.78
Stock
91,080
91,205
91,205
Authorized Distributors
6
6
6
Connector Type
Male Pin
Male Pin
Male Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
Straight
Straight
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 50 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Pin Header 21.08mm Overall Pin Length 2.79mm Tail (17) - Fast Stock(mcv)
TE Connectivity5-826936-0
TE Connectivity 5-826936-0 Headers Wire Housing Male 1X50 Positions Vertical Tin
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Amphenol Communications Solutions77311-401-36LF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bulk

Descriptions

Descriptions of Samtec TSW-150-07-T-S provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 50 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TSW - Samtec 2.54mm Pin Header 10.92mm Overall Pin Length
DESCRIPTION: .025'' Sq. Terminal Strips
.025"" SQ. POST HEADER .100"" (2,54MM)
CONNECTOR, HEADER, 50POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: TSW Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW-150-07-T-S.
  • TSW150-07-T-S
  • TSW15007TS