Amphenol Communications Solutions 77311-401-36LF

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bulk
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 77311-401-36LF.

IHS

Datasheet3 pages5 years ago

element14 APAC

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.61%

CAD Models

Download Amphenol Communications Solutions 77311-401-36LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Amphenol Communications Solutions68000-436HLF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bulk
Amphenol Communications Solutions78511-436HLF
Board Connector, 36 Contact(S), 1 Row(S), Male, Straight, Solder Terminal
Harwin M20-9993646 M20 Series Connector 36 Pos Male Vertical Unshrouded
KK 254 Breakaway Header 90° Surface Mount Compatible 36 Circuits Tin Plating Mating Pin 8.23mm
KK 254 Breakaway Header Vertical 36 Circuits 0.38um Gold Selective Plating Mating Pin 7.49mm

Descriptions

Descriptions of Amphenol Communications Solutions 77311-401-36LF provided by its distributors.

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bulk
Headers & Wire Housings 36P STR SR TMT HDR TIN .425IN LENGTH
BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch.
Amphenol Communications Solutions 2.54mm36p , , BergStik
BERGSTIK | Amphenol FCI (Amphenol CS) 7731140136LF
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
L-845/722 Hex Wrench Installation Tool
BERGSTIK HDR SR STR-77311-401-
Tin 3A Direct Insert Policy 2.54mm 36P 5.84mm -65閳╁剤+125閳 2.41mm 2.54mm Single Row Phosphor Bronze Black Plugin,P=2.54mm Pin Headers ROHS
BOARD-BOARD CONNECTOR HEADER 36 POSITION, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:36Contacts; Gender:Header; Product Range:FCI BergStik 77311 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Voltage AC:500V RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1097954
  • 7731140136LF