Samtec TSW-130-07-G-D

Header, 2.54Mm, Tht Vert, 60Way Rohs Compliant: Yes |Samtec TSW-130-07-G-D
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating6.3 A
GenderMale
Max Current Rating7.6 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts60
Number of Positions60
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating550 V
Dimensions
Contact Mating Length5.842 mm
Depth5.08 mm
Height8.71 mm
Lead Pitch2.54 mm
Length76.2 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-130-07-G-D.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Upverter
Technical Drawing6 pages6 years ago
Technical Drawing1 page18 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-37.98%

Alternate Parts

Price @ 1000
$ 2.61
$ 1.7
$ 1.7
Stock
2,614
8,631
8,631
Authorized Distributors
9
7
7
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
60
60
60
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Bronze, Gold, Nickel
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-130-07-G-D.

Related Parts

Descriptions

Descriptions of Samtec TSW-130-07-G-D provided by its distributors.

Header, 2.54Mm, Tht Vert, 60Way Rohs Compliant: Yes |Samtec TSW-130-07-G-D
Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole Bulk
Classic PCB Header Strips, 0.100" pitch
TSW - Samtec 2.54mm Pin Header 10.92mm Overall Pin Length
HEADER, 2.54mm, THT VERT, 60WAY;
CONN HEADER 60POS .100" DL GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW130-07G-D
  • TSW13007GD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating6.3 A
GenderMale
Max Current Rating7.6 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts60
Number of Positions60
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating550 V
Dimensions
Contact Mating Length5.842 mm
Depth5.08 mm
Height8.71 mm
Lead Pitch2.54 mm
Length76.2 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-130-07-G-D.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Upverter
Technical Drawing6 pages6 years ago
Technical Drawing1 page18 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant