3M N3372-6302RB

3000 Series, 2.54mm Pitch 60 Way 2 Row Straight PCB Header, Solder Term, 2A | 3M N3372-6302RB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins60
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts60
Number of Poles60
Number of Positions60
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Contact Mating Length6.096 mm
Depth8.6 mm
Hole Diameter890 µm
Lead Length2.84 mm
Lead Pitch2.54 mm
Length95.63 mm
Mating Post Length6.2 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N3372-6302RB.

RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
element14 APAC
Datasheet5 pages11 years ago
Newark
Datasheet5 pages19 years ago
Datasheet4 pages9 years ago
Factory Futures
Datasheet32 pages15 years ago
Mouser
Datasheet7 pages16 years ago

Inventory History

3 month trend:
+0.98%

Engineering Resources

View Evaluation kits and Reference designs for 3M N3372-6302RB.

Related Parts

Descriptions

Descriptions of 3M N3372-6302RB provided by its distributors.

3000 Series,2.54mm Pitch 60 Way 2 Row Straight PCB Header, Solder Term,2A | 3M N3372-6302RB
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole
Avnet Japan
.100" Latch/Ejector Headers 60P STRT LONG PIN SOLDER TAIL 30u GOLD
FOUR-WALL HEADER, STRAIGHT AND RIGHT ANGLE
7000057672 80400031961 60/HDR/LL/STR/HT/.112/30AVG/RO
CONN HEADER 60POS STR LONG LATCH
French Electronic Distributor since 1988
HEADER, STRAIGHT, L/LATCH, 60WAY; Pitch Spacing:2.54mm; No. of Contacts:60Contacts; Gender:Header; Product Range:3000 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact RoHS Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400031961
  • N33726302RB

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins60
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts60
Number of Poles60
Number of Positions60
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Contact Mating Length6.096 mm
Depth8.6 mm
Hole Diameter890 µm
Lead Length2.84 mm
Lead Pitch2.54 mm
Length95.63 mm
Mating Post Length6.2 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N3372-6302RB.

RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
element14 APAC
Datasheet5 pages11 years ago
Newark
Datasheet5 pages19 years ago
Datasheet4 pages9 years ago
Factory Futures
Datasheet32 pages15 years ago
Mouser
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago