Samtec TSW-102-16-T-S-RE

Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
Technical
GenderMale
Max Current Rating7.6 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)450 V
Min Operating Temperature-55 °C
Number of Contacts2
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Depth14.73 mm
Lead Pitch2.54 mm
Length5.08 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-102-16-T-S-RE.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago
_legacy Avnet
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-24.80%

Alternate Parts

Price @ 1000
$ 0.08
$ 0.15
$ 0.15
Stock
23,254
21,890
21,890
Authorized Distributors
7
7
7
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-102-16-T-S-RE.

Related Parts

Descriptions

Descriptions of Samtec TSW-102-16-T-S-RE provided by its distributors.

Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole
Header, 2.54 Mm, Through Hole, 2 Contacts; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-102-16-T-S-RE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW10216TSRE

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
Technical
GenderMale
Max Current Rating7.6 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)450 V
Min Operating Temperature-55 °C
Number of Contacts2
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Depth14.73 mm
Lead Pitch2.54 mm
Length5.08 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-102-16-T-S-RE.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago
_legacy Avnet
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant