Samtec MTSW-102-07-T-S-130-RA

Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length3.302 mm
Depth4.82 mm
Lead Pitch2.54 mm
Length5.08 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec MTSW-102-07-T-S-130-RA.

Samtec
Datasheet2 pages6 years ago
Technical Drawing1 page9 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Sager Electronics
Datasheet6 pages1 year ago
Datasheet2 pages3 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-24.81%

Alternate Parts

Price @ 1000
$ 0.08
$ 0.15
$ 0.15
Stock
12,207
21,611
21,611
Authorized Distributors
7
8
8
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
2
-
-
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec MTSW-102-07-T-S-130-RA.

Related Parts

Descriptions

Descriptions of Samtec MTSW-102-07-T-S-130-RA provided by its distributors.

Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole
DESCRIPTION: MODIFIED .025 SQUARE POST TERMINAL
MODIFIED .025"SQ TERMINAL STRIP, THROUGH HOLE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTSW10207TS130RA

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length3.302 mm
Depth4.82 mm
Lead Pitch2.54 mm
Length5.08 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec MTSW-102-07-T-S-130-RA.

Samtec
Datasheet2 pages6 years ago
Technical Drawing1 page9 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Sager Electronics
Datasheet6 pages1 year ago
Datasheet2 pages3 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant