Vishay TSOP38436

Ir Receiver - Minicast Package - 36Khz |Vishay TSOP38436
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Nominal Supply Current350 µA
Operating Supply Current450 µA
OrientationSide View
Output Current5 mA
Sensing Distance45 m
Viewing Angle45 °
Dimensions
Height4.8 mm
Length6.95 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSOP38436.

Newark
Datasheet7 pages9 years ago
Datasheet7 pages10 years ago
element14 APAC
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
TME
Datasheet7 pages6 years ago
_legacy Avnet
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago

Inventory History

3 month trend:
+65.17%

Alternate Parts

Price @ 1000
$ 0.459
$ 0.438
$ 0.438
Stock
94,009
597,330
597,330
Authorized Distributors
6
12
12
Case/Package
Module
Radial
Radial
Number of Pins
3
3
3
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
450 µA
450 µA
450 µA

Engineering Resources

View Evaluation kits and Reference designs for Vishay TSOP38436.

Related Parts

Descriptions

Descriptions of Vishay TSOP38436 provided by its distributors.

Ir Receiver - Minicast Package - 36Khz |Vishay TSOP38436
Remote Receiver Sensor 36.0kHz 45m Through Hole
Product Description Demo for Development.
IR Remote Receiver 36KHz 45m 3-Pin
IR RECEIVER, 45M, 0.12MW/M2, SIDE TH
IR RECEIVER, MINICAST AGC4, 36KHZ

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Nominal Supply Current350 µA
Operating Supply Current450 µA
OrientationSide View
Output Current5 mA
Sensing Distance45 m
Viewing Angle45 °
Dimensions
Height4.8 mm
Length6.95 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSOP38436.

Newark
Datasheet7 pages9 years ago
Datasheet7 pages10 years ago
element14 APAC
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
TME
Datasheet7 pages6 years ago
_legacy Avnet
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago