Vishay TSOP38236

VISHAY TSOP38236Infrared Receiver, Remote Control, 36 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Nominal Supply Current350 µA
Operating Supply Current450 µA
OrientationSide View
Output Current5 mA
Schedule B8541409500
Sensing Distance45 m
Viewing Angle45 °
Dimensions
Height6.95 mm
Length5 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSOP38236.

element14 APAC
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Farnell
Datasheet7 pages8 years ago
Datasheet7 pages9 years ago
Future Electronics
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
TME
Datasheet7 pages6 years ago
Newark
Datasheet7 pages10 years ago
Arrow.cn
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+99.69%

Alternate Parts

Price @ 1000
$ 0.214
$ 0.438
$ 0.438
Stock
165,958
594,278
594,278
Authorized Distributors
9
12
12
Case/Package
Module
Radial
Radial
Number of Pins
3
3
3
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
450 µA
450 µA
450 µA

Engineering Resources

View Evaluation kits and Reference designs for Vishay TSOP38236.

Related Parts

Descriptions

Descriptions of Vishay TSOP38236 provided by its distributors.

VISHAY TSOP38236Infrared Receiver, Remote Control, 36 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A
36 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
Ir Receiver - Minicast Package - 36Khz |Vishay TSOP38236
Product Description Demo for Development.
IR Remote Receiver 36kHz 90¡ã 24m 3-Pin
IR RECEIVER, MINICAST AGC2, 36KHZ

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Nominal Supply Current350 µA
Operating Supply Current450 µA
OrientationSide View
Output Current5 mA
Schedule B8541409500
Sensing Distance45 m
Viewing Angle45 °
Dimensions
Height6.95 mm
Length5 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSOP38236.

element14 APAC
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Farnell
Datasheet7 pages8 years ago
Datasheet7 pages9 years ago
Future Electronics
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
TME
Datasheet7 pages6 years ago
Newark
Datasheet7 pages10 years ago
Arrow.cn
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago