Vishay TSOP38256

Ir Receiver - Minicast Package - 56Khz |Vishay TSOP38256
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Nominal Supply Current450 µA
Operating Supply Current450 µA
Operating Supply Voltage5.5 V
OrientationSide View
Output Current5 mA
Schedule B8541409500
Sensing Distance45 m
Viewing Angle45 °

Documents

Download datasheets and manufacturer documentation for Vishay TSOP38256.

TME
Datasheet7 pages6 years ago
Arrow.cn
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-4.42%

Alternate Parts

Price @ 1000
$ 0.542
$ 0.438
$ 0.438
Stock
23,965
594,278
594,278
Authorized Distributors
8
12
12
Case/Package
Module
Radial
Radial
Number of Pins
3
3
3
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Operating Supply Current
450 µA
450 µA
450 µA

Engineering Resources

View Evaluation kits and Reference designs for Vishay TSOP38256.

Related Parts

Descriptions

Descriptions of Vishay TSOP38256 provided by its distributors.

Ir Receiver - Minicast Package - 56Khz |Vishay TSOP38256
VISHAY SEMICONDUCTOR TSOP38256
IR Remote Receiver 56kHz 90° 24m 3-Pin

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Nominal Supply Current450 µA
Operating Supply Current450 µA
Operating Supply Voltage5.5 V
OrientationSide View
Output Current5 mA
Schedule B8541409500
Sensing Distance45 m
Viewing Angle45 °

Documents

Download datasheets and manufacturer documentation for Vishay TSOP38256.

TME
Datasheet7 pages6 years ago
Arrow.cn
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago